D-Link 14-Port Industrial Gigabit Managed PoE Switch Managed 14 Port Managed Switch Power Over Ethernet
- RS Stock No.:
- 255-0034
- Distrelec Article No.:
- 303-69-502
- Mfr. Part No.:
- DIS-300G-14PSW
- Manufacturer:
- D-Link
Subtotal (1 unit)*
MYR17,323.87
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,323.87 |
*price indicative
- RS Stock No.:
- 255-0034
- Distrelec Article No.:
- 303-69-502
- Mfr. Part No.:
- DIS-300G-14PSW
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 14 | |
| Product Type | Managed Switch | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Model Number | 14-Port Industrial Gigabit Managed PoE Switch | |
| Number of RJ-45 Ports | 8 | |
| Number of SFP Ports | 4 | |
| Desktop/Rack Mount | DIN Rail | |
| Height | 77mm | |
| Depth | 128mm | |
| Standards/Approvals | UL, CE, RoHS | |
| Width | 154mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 14 | ||
Product Type Managed Switch | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Model Number 14-Port Industrial Gigabit Managed PoE Switch | ||
Number of RJ-45 Ports 8 | ||
Number of SFP Ports 4 | ||
Desktop/Rack Mount DIN Rail | ||
Height 77mm | ||
Depth 128mm | ||
Standards/Approvals UL, CE, RoHS | ||
Width 154mm | ||
- COO (Country of Origin):
- TW
The D-Link Industrial Gigabit Managed Switches are designed to operate in wide temperature ranges, vibration, shock, allowing the switches to be deployed in enclosures or cabinets in outdoor locations.
IP-30 Ingress Protection
Operating Temperature -40°C to 75°C
Related links
- D-Link 8-Port Industrial Gigabit Managed PoE Switch Managed 8 Port Managed Switch Power Over Ethernet
- D-Link 12-Port Industrial Gigabit Managed Switch Managed 12 Port Managed Switch
- D-Link 12-Port Industrial Gigabit Smart Managed PoE Switch Smart 12 Port Ethernet Switch Power Over Ethernet
- D-Link 30-Port Layer 3 Stackable Multi-Gigabit Managed PoE Switch with 25G Uplinks Managed 30 Port Managed Switch Power
- D-Link 10-Port Gigabit Managed PoE Switch Managed 10 Port Gigabit Switch Power Over Ethernet
- D-Link 28-Port Gigabit Managed PoE Switch Managed 28 Port Network Switch Power Over Ethernet
- D-Link 52-Port Gigabit Managed Max PoE Switch Managed 52 Port Managed Switch Power Over Ethernet
- D-Link 10-Port Nuclias Cloud-Managed PoE Switch Managed 8 Port Nuclias Cloud Switch Power Over Ethernet
