D-Link 52-Port Gigabit Managed Max PoE Switch Managed 52 Port Managed Switch Power Over Ethernet
- RS Stock No.:
- 255-0022
- Distrelec Article No.:
- 303-69-487
- Mfr. Part No.:
- DGS-2000-52MP
- Manufacturer:
- D-Link
Subtotal (1 unit)*
MYR10,348.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,348.41 |
*price indicative
- RS Stock No.:
- 255-0022
- Distrelec Article No.:
- 303-69-487
- Mfr. Part No.:
- DGS-2000-52MP
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Managed Switch | |
| Number of Ports | 52 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 48 | |
| Number of SFP Ports | 4 | |
| Desktop/Rack Mount | Desktop | |
| Model Number | 52-Port Gigabit Managed Max PoE Switch | |
| Height | 44mm | |
| Width | 440mm | |
| Depth | 430mm | |
| Standards/Approvals | CE, FCC, RoHS | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Managed Switch | ||
Number of Ports 52 | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 48 | ||
Number of SFP Ports 4 | ||
Desktop/Rack Mount Desktop | ||
Model Number 52-Port Gigabit Managed Max PoE Switch | ||
Height 44mm | ||
Width 440mm | ||
Depth 430mm | ||
Standards/Approvals CE, FCC, RoHS | ||
- COO (Country of Origin):
- TW
The D-Link Gigabit Managed Switches are combination of RJ-45, SFP, and Combo ports provides the necessary flexibility to adapt to a wide range of applications and environments.
PoE and non-PoE variations
Auto Surveillance VLAN 2.0
Related links
- D-Link 52-Port Gigabit Smart Managed Max PoE Switch Smart 52 Port Managed Switch Power Over Ethernet
- D-Link 52-Port Layer 3 Stackable Smart Managed Max PoE Switch with 10G Uplinks Smart 52 Port Managed Switch Power Over
- D-Link 52-Port Gigabit Smart Managed Max PoE Switch with 10G Uplinks Smart 52 Port Managed Switch Power Over Ethernet
- D-Link 52-Port Gigabit Smart Managed Max PoE Switch Smart 52 Port Smart Switch Power Over Ethernet
- D-Link 52-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks Smart 52 Port Gigabit Switch Power Over
- D-Link 52-Port Gigabit Smart Managed Max PoE Switch with 10G Uplinks Smart 52 Port Smart Switch Power Over Ethernet
- D-Link 52-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks Smart 52 Port Smart Switch Power Over
- D-Link 52-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 52 Port Managed Switch Power Over Ethernet
