D-Link 30-Port Layer 3 Stackable Multi-Gigabit Managed PoE Switch with 25G Uplinks Managed 30 Port Managed Switch Power

Subtotal (1 unit)*

MYR31,859.59

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR31,859.59

*price indicative

RS Stock No.:
135-324
Mfr. Part No.:
DMS-3130-30PS/B
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

Managed Switch

Number of Ports

30

Number of USB Ports

1

Power Over Ethernet

Yes

Switch Type

Managed

Network Speed

2500Mbps

Number of SFP Ports

4

Number of RJ-45 Ports

26

Model Number

30-Port Layer 3 Stackable Multi-Gigabit Managed PoE Switch with 25G Uplinks

Desktop/Rack Mount

Rack

Height

44mm

Depth

470mm

Width

440mm

Standards/Approvals

No

Compatible USB Cable Version

Yes

COO (Country of Origin):
TW
The D-Link Gigabit Layer 3 Stackable Managed Switches are designed to address the needs of small to medium-sized business networks by incorporating L2 and L3 features that enable the switches to be deployed in a variety of environments and topologies.

High availability and flexibility

Redundant power supply (RPS) support

Embedded 6 kV surge protection on all Gigabit

Ethernet Ring Protection Switching (ERPS)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy