D-Link 30-Port Layer 3 Stackable Multi-Gigabit Managed Switch with 25G Uplinks Managed 30 Port Managed Switch
- RS Stock No.:
- 135-322
- Mfr. Part No.:
- DMS-3130-30TS/B
- Manufacturer:
- D-Link
Subtotal (1 unit)*
MYR21,362.16
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21,362.16 |
*price indicative
- RS Stock No.:
- 135-322
- Mfr. Part No.:
- DMS-3130-30TS/B
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Managed Switch | |
| Number of Ports | 30 | |
| Number of USB Ports | 1 | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Network Speed | 2500Mbps | |
| Number of SFP Ports | 4 | |
| Model Number | 30-Port Layer 3 Stackable Multi-Gigabit Managed Switch with 25G Uplinks | |
| Number of RJ-45 Ports | 26 | |
| Desktop/Rack Mount | Rack | |
| Width | 440mm | |
| Standards/Approvals | CB, VCCI Class A, RCM, IC, FCC Class A, cUL, CE Class A, BSMI | |
| Height | 44mm | |
| Depth | 250mm | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Managed Switch | ||
Number of Ports 30 | ||
Number of USB Ports 1 | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Network Speed 2500Mbps | ||
Number of SFP Ports 4 | ||
Model Number 30-Port Layer 3 Stackable Multi-Gigabit Managed Switch with 25G Uplinks | ||
Number of RJ-45 Ports 26 | ||
Desktop/Rack Mount Rack | ||
Width 440mm | ||
Standards/Approvals CB, VCCI Class A, RCM, IC, FCC Class A, cUL, CE Class A, BSMI | ||
Height 44mm | ||
Depth 250mm | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- TW
The D-Link Gigabit Layer 3 Stackable Managed Switches are designed to address the needs of small to medium-sized business networks by incorporating L2 and L3 features that enable the switches to be deployed in a variety of environments and topologies.
High availability and flexibility
Redundant power supply (RPS) support
Embedded 6 kV surge protection on all Gigabit
Ethernet Ring Protection Switching (ERPS)
Related links
- D-Link 30-Port Layer 3 Stackable Multi-Gigabit Managed Switch with 25G Uplinks Managed 30 Port Managed Switch
- D-Link 30-Port Layer 3 Stackable Multi-Gigabit Managed PoE Switch with 25G Uplinks Managed 30 Port Managed Switch Power
- D-Link 30-Port Layer 3 Stackable Managed Switch with 10G Uplinks Managed 30 Port Network Switch
- D-Link 30-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 30 Port Managed Switch Power Over Ethernet
- D-Link 30-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks Managed 30 Port Network Switch
- D-Link 30-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 30 Port Network Switch Power Over Ethernet
- D-Link 54-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks Managed 54 Port Managed Switch
- D-Link 54-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 54 Port Managed Switch Power Over Ethernet
