D-Link 28-Port Gigabit Managed PoE Switch Managed 28 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 266-1769
- Mfr. Part No.:
- DGS-1210-28P/ME/B
- Manufacturer:
- D-Link
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-1769
- Mfr. Part No.:
- DGS-1210-28P/ME/B
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 28 | |
| Product Type | Network Switch | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Number of SFP Ports | 4 | |
| Model Number | 28-Port Gigabit Managed PoE Switch | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | ANSI/IEEE 802.3, BSMI, CCC, cUL/UL, IEEE 802.3 | |
| Height | 44mm | |
| Depth | 210mm | |
| Width | 440mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 28 | ||
Product Type Network Switch | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Number of SFP Ports 4 | ||
Model Number 28-Port Gigabit Managed PoE Switch | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals ANSI/IEEE 802.3, BSMI, CCC, cUL/UL, IEEE 802.3 | ||
Height 44mm | ||
Depth 210mm | ||
Width 440mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The D-Link Gigabit managed switch provide a diverse range of Gigabit port densities to accommodate various enterprise and public sector connectivity needs. It comes with optional PoE to conveniently power edge devices, SFP ports to extend network connectivity, and advanced layer 2 functionalities. It is ideal for any enterprise access layer or large multi-site deployment and allows businesses to build a more secure and efficient network with advanced network security features and QoS.
Flexible hardware design
Designed for standard 1U rack mounting
Port security
SSH or SSL
Access control list
Surge protection on all Gigabit Ethernet ports
Related links
- D-Link 28-Port Nuclias Cloud-Managed PoE Switch Managed 28 Port Network Switch Power Over Ethernet
- D-Link 28-Port Gigabit Smart Managed PoE Switch Smart 28 Port Smart Switch Power Over Ethernet
- D-Link 28-Port Gigabit Smart Managed PoE Switch Smart 28 Port Ethernet Switch Power Over Ethernet
- D-Link 28-Port Gigabit Stackable Smart Managed PoE Switch with 10G Uplinks Smart 28 Port Smart Switch Power Over
- D-Link 10-Port Gigabit Managed PoE Switch Managed 10 Port Gigabit Switch Power Over Ethernet
- D-Link 28-Port Gigabit Managed Switch Managed 28 Port Ethernet Switch
- D-Link 28-Port Gigabit Smart Managed Max PoE Switch Smart 28 Port Smart Switch Power Over Ethernet
- D-Link 28-Port Gigabit Smart Managed Max PoE Switch with 10G Uplinks Smart 28 Port Smart Switch Power Over Ethernet
