StarTech.com 1 Port PCIe RJ45 Network Card, 2.50Gbps
- RS Stock No.:
- 287-3382
- Mfr. Part No.:
- PR12GIP-NETWORK-CARD
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR586.71
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR586.71 |
*price indicative
- RS Stock No.:
- 287-3382
- Mfr. Part No.:
- PR12GIP-NETWORK-CARD
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Bus Type | PCIe | |
| Product Type | Network Card | |
| Network Speed | 2.50Gbps | |
| Interface Type | RJ45 | |
| Number of Ports | 1 | |
| Maximum Data Transfer Rate | 2.5Gbps | |
| Wake-on-LAN WoL | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Bus Type PCIe | ||
Product Type Network Card | ||
Network Speed 2.50Gbps | ||
Interface Type RJ45 | ||
Number of Ports 1 | ||
Maximum Data Transfer Rate 2.5Gbps | ||
Wake-on-LAN WoL Yes | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- MY
StarTech Network Card, 2.5Gbps Maximum Data Transfer Rate, RJ45 Interface - PR12GIP-NETWORK-CARD
This single-port 2.5G network Interface card provides multi-gigabit Ethernet connectivity and Power over Ethernet capabilities for desktop or server PCIe slots. It fits into an x1 PCI Express 2.0 (or higher) expansion slot and supports variable link speeds to integrate with both modern and legacy cabling. The card includes low-profile hardware for small form-factor systems and is compatible with Windows, Windows Server, and Linux operating environments.
Features and Benefits:
• 2.5Gbps transfer rate increases throughput for heavy data tasks
• IEEE802.3af/at PoE+ supplies up to25.5W to remote devices
• Intel vPro enables remote management and troubleshooting
• Supports 9K jumbo frames to reduce packet overhead
• Wake-on-LAN PCIe network card enables remote system boot
• IEEE802.3af/at PoE+ supplies up to25.5W to remote devices
• Intel vPro enables remote management and troubleshooting
• Supports 9K jumbo frames to reduce packet overhead
• Wake-on-LAN PCIe network card enables remote system boot
Applications
• Suitable for powering IP cameras via PoE without injectors
• Ideal for connecting wireless access points requiring PoE+
• Used with remote kiosks that need network power and data
• Can be used for multi-gigabit desktop or server upgrades
• Suitable for centralised OS deployment via PXE boot
• Ideal for connecting wireless access points requiring PoE+
• Used with remote kiosks that need network power and data
• Can be used for multi-gigabit desktop or server upgrades
• Suitable for centralised OS deployment via PXE boot
Which cabling can I use to reach 2.5G speeds?
Cat5e or Cat6 cabling supports 2.5GBASE-T operation when auto-negotiated.
How is power delivered to connected devices?
The card supplies PoE and PoE+ from the host providing up to48V DC and 25.5W to compliant PDs.
Which slot is required for installation?
An available PCI Express x1 slot (version2.0 or higher) is required.
What indicators help diagnose link status?
Two LEDs show link status and speed with distinct green and amber states.
Is low-profile installation supported?
Yes, a low-profile bracket is included for small form-factor systems.
Related links
- StarTech.com 1 Port PCIe RJ45 Network Card, 2.50Gbps
- StarTech.com 1 Port PCIe RJ45 Network Card, 1000Mbps
- StarTech.com 1 Port PCIe RJ45 Network Card, 100Mbps
- StarTech.com 2 Port PCIe RJ45 Network Card, 100Mbps
- StarTech.com 4 Port PCIe RJ45 Network Card, 100Mbps
- StarTech.com 4 Port PCIe RJ45 Network Card, 1000Mbps
- StarTech.com 2 Port PCIe RJ45 Network Card, 1000Mbps
- Exsys 1 Port PCIe RJ45 Network Card, 1000Mbps

