StarTech.com 4 Port PCIe RJ45 Network Card, 100Mbps
- RS Stock No.:
- 283-8317
- Mfr. Part No.:
- PR42GI-NETWORK-CARD
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR1,182.83
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,182.83 |
*price indicative
- RS Stock No.:
- 283-8317
- Mfr. Part No.:
- PR42GI-NETWORK-CARD
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Network Card | |
| Bus Type | PCIe | |
| Network Speed | 100Mbps | |
| Interface Type | RJ45 | |
| Number of Ports | 4 | |
| Maximum Data Transfer Rate | 2.5Gbps | |
| Wake-on-LAN WoL | Yes | |
| Standards/Approvals | WEEE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Network Card | ||
Bus Type PCIe | ||
Network Speed 100Mbps | ||
Interface Type RJ45 | ||
Number of Ports 4 | ||
Maximum Data Transfer Rate 2.5Gbps | ||
Wake-on-LAN WoL Yes | ||
Standards/Approvals WEEE | ||
- COO (Country of Origin):
- MY
StarTech Network Card, 2.5 Gbps Network Speed, 4 Ports - PR42GI-NETWORK-CARD
This network card provides quad independent Ethernet connections for desktops and servers, offering multispeed compatibility to bridge new and legacy network infrastructure. Fitted as a PCIe expansion device, it supports remote management and boot operations while utilising existing Cat5e or Cat6 cabling for up to 2.5GBASE-T throughput. The design includes low-profile bracket support for small form factor systems and compatibility with common operating systems.
Features and Benefits:
• 2.5Gbps maximum data transfer rate increases throughput for heavy traffic
• Independent Intel I225-V controllers reduce port contention
• PCIe x4 Interface enables host bandwidth for multiple links
• Wake-on-LAN capability permits remote system power-up
• 9K jumbo frame support lowers CPU overhead for large transfers
• Independent Intel I225-V controllers reduce port contention
• PCIe x4 Interface enables host bandwidth for multiple links
• Wake-on-LAN capability permits remote system power-up
• 9K jumbo frame support lowers CPU overhead for large transfers
Applications
• Used for multi-gigabit workstation storage access
• Suitable for networked media streaming and content delivery
• Ideal for server LAN consolidation in small racks
• Used with mixed-speed cabling to upgrade office networks
• Suitable for networked media streaming and content delivery
• Ideal for server LAN consolidation in small racks
• Used with mixed-speed cabling to upgrade office networks
Which expansion slot is required for installation?
It requires an available PCI Express x4 slot or higher.
Which ports support Wake-on-LAN?
Only Ethernet Port 1 supports Wake-on-LAN
the remaining ports do not.
What cabling is acceptable to reach 2.5G speeds?
Cat5e or Cat6 cabling is supported to achieve 2.5GBASE-T operation.
What operating systems are compatible with the device?
It is compatible with Windows, Windows Server, VMware and Linux.
Are low-profile systems accommodated during installation?
Yes, a low-profile bracket is included for small form factor installation.
Related links
- StarTech.com 2 Port PCIe RJ45 Network Card, 100Mbps
- StarTech.com 4 Port PCIe RJ45 Network Card, 1000Mbps
- StarTech.com 4 Port PCIe Fibre Ethernet Network Card, 1000Mbps
- StarTech.com 1 Port PCIe RJ45 Network Card, 100Mbps
- StarTech.com 4 Port OCP 3.0 RJ45 Network Card, 1000Mbps
- Ixxat 1 Port PCIe RJ45 Network Card, 100Mbps
- StarTech.com 2 Port PCI Express RJ45 Network Card, 100Mbps
- StarTech.com 1 Port PCIe RJ45 Network Card, 2.50Gbps

