StarTech.com 2 Port PCIe RJ45 Network Card, 100Mbps

Subtotal (1 unit)*

MYR844.71

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR844.71

*price indicative

Sponsored
StarTech.com
RS Stock No.:
283-8316
Mfr. Part No.:
PR22GI-NETWORK-CARD
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Bus Type

PCIe

Product Type

Network Card

Interface Type

RJ45

Network Speed

100Mbps

Number of Ports

2

Maximum Data Transfer Rate

2.5Gbps

Wake-on-LAN WoL

Yes

Standards/Approvals

WEEE

COO (Country of Origin):
MY

StarTech Network Card, 2 Ports, 100Mbps Network Speed - PR22GI-NETWORK-CARD


This network card provides dual onboard Ethernet ports for desktop and server use, delivering multispeed connectivity across modern and legacy networks. It installs in a PCIe x2 expansion slot and supports variable link rates to integrate with existing cabling while offering remote management capabilities for administrative tasks.

Features and Benefits:


• 2.5Gbps maximum data transfer rate increases throughput for heavy traffic
• Dual independent Intel I225-V controllers reduce contention between ports
• PXE boot support enables network-based system deployment
• Wake-on-LAN enabled Ethernet card permits remote power-up operations
• 9K jumbo frame support lowers CPU overhead for large transfers

Applications


• Suitable for expanding desktop network bandwidth to 2.5G speeds
• Used for remote maintenance via Intel vPro management features
• Ideal for improving local backup and storage performance
• Used with Cat5e or Cat6 cabling to upgrade network links
• Suitable for mixed 100Mbps legacy and multi-gigabit environments

Which slot is required to install the card?


It uses a PCI Express x2 slot and is compatible with PCIe 2.0 or higher.

What operating systems are supported?


Drivers are provided for Windows and Linux environments.

Are low-profile systems supported?


A low-profile bracket is included for installation into small form factor systems.

How are link speeds indicated on the interface?


Two LEDs show link status and speed with green for 2.5Gbps and amber for 1Gbps.

What environmental conditions affect operation?


The card operates between 0°C and 55°C and tolerates 5%-90% relative humidity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy