StarTech.com 2 Port PCI RJ45 Network Card, 100Mbps
- RS Stock No.:
- 256-7009
- Distrelec Article No.:
- 303-79-075
- Mfr. Part No.:
- ST10GSPEXNDP2
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR1,126.22
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,126.22 |
*price indicative
- RS Stock No.:
- 256-7009
- Distrelec Article No.:
- 303-79-075
- Mfr. Part No.:
- ST10GSPEXNDP2
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Network Card | |
| Bus Type | PCI | |
| Network Speed | 100Mbps | |
| Interface Type | RJ45 | |
| Number of Ports | 2 | |
| Maximum Data Transfer Rate | 10Gbps | |
| Wake-on-LAN WoL | Yes | |
| Standards/Approvals | IEEE 802.3u, IEEE 802.3, IEEE 802.3an, IEEE 802.3ab, IEEE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Network Card | ||
Bus Type PCI | ||
Network Speed 100Mbps | ||
Interface Type RJ45 | ||
Number of Ports 2 | ||
Maximum Data Transfer Rate 10Gbps | ||
Wake-on-LAN WoL Yes | ||
Standards/Approvals IEEE 802.3u, IEEE 802.3, IEEE 802.3an, IEEE 802.3ab, IEEE | ||
Non Compliant
- COO (Country of Origin):
- MY
StarTech.com Network Card, 116g Weight, Bus Powered - ST10GSPEXNDP2
Kickstart the transmission speed of your communication systems with this network card from StarTech.com. It supports transfer rates as high as 10Gbps, so you can send and receive data in a flash. The unit also has two RJ45 ports to serve multiple devices simultaneously and give your productivity a boost. Network cards like this are commonly used in server rooms in commercial and industrial settings.
Features & Benefits
Long-distance communication This unit supports cable transmission up to 100m, so you can link devices that are far apart.
Flexible data processingThanks to promiscuous mode compatibility, this card reads every data packet transmitted, ensuring there are no losses.
Easy monitoring With LED status indicators, it's easy to keep an eye on the device.
• Integrated low-profile bracket for secure mounting
• Includes a quick-start guide to get you started
FAQs
What operating systems is this network card compatible with?This versatile piece of kit works with Windows, Mac and Linux operating systems.
Related links
- Hilscher 2 Port PCI RJ45 Network Card, 100Mbps
- StarTech.com 1 Port PCI RJ45 Network Card, 100Mbps
- StarTech.com 2 Port PCI Express RJ45 Network Card, 100Mbps
- StarTech.com 2 Port PCI RJ45 Network Card, 10000Mbps
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbps
- StarTech.com 2 Port PCIe RJ45 Network Card, 100Mbps
- StarTech.com 2 Port PCI Express RJ45 Network Card
- StarTech.com 1 Port PCI RJ45 Network Card, 1000Mbps

