StarTech.com 1 Port PCIe RJ45 Network Card, 2.50Gbps
- RS Stock No.:
- 287-3381
- Mfr. Part No.:
- PR12GI-NETWORK-CARD
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR268.45
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 12 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR268.45 |
*price indicative
- RS Stock No.:
- 287-3381
- Mfr. Part No.:
- PR12GI-NETWORK-CARD
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Bus Type | PCIe | |
| Product Type | Network Card | |
| Interface Type | RJ45 | |
| Network Speed | 2.50Gbps | |
| Number of Ports | 1 | |
| Maximum Data Transfer Rate | 2.5Gbps | |
| Wake-on-LAN WoL | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Bus Type PCIe | ||
Product Type Network Card | ||
Interface Type RJ45 | ||
Network Speed 2.50Gbps | ||
Number of Ports 1 | ||
Maximum Data Transfer Rate 2.5Gbps | ||
Wake-on-LAN WoL Yes | ||
Standards/Approvals CE | ||
Non Compliant
- COO (Country of Origin):
- MY
StarTech Network Card, 2.50Gbps Network Speed, 1 Port - PR12GI-NETWORK-CARD
This network card adds multi-gigabit Ethernet capability to desktop or server systems via a PCIe x1 slot. Fitted with an Intel I225-V chipset, it delivers enhanced throughput over existing Cat5e/Cat6 cabling while supporting remote management and legacy speed compatibility. The card arrives with both standard and low-profile brackets for installation in a range of chassis and is CE approved.
Features and Benefits:
• 2.5Gbps maximum data transfer rate improves large-file handling
• PCIe 2.0 x1 Interface enables simple slot-based expansion
• Wake-on-LAN support allows remote system power-up
• PXE boot capability facilitates centralised OS deployment
• 9K jumbo frame support reduces packet overhead
• PCIe 2.0 x1 Interface enables simple slot-based expansion
• Wake-on-LAN support allows remote system power-up
• PXE boot capability facilitates centralised OS deployment
• 9K jumbo frame support reduces packet overhead
Applications
• Suitable for upgrading desktops to higher bandwidth
• Ideal for FTP and local backup storage transfers
• Used with Cat5e/Cat6 cabling for multi-gig speeds
• Can be used in small form-factor systems
• Suitable for streaming high-bitrate online content
• Ideal for FTP and local backup storage transfers
• Used with Cat5e/Cat6 cabling for multi-gig speeds
• Can be used in small form-factor systems
• Suitable for streaming high-bitrate online content
Which operating systems does it support?
It is compatible with Windows, Windows Server, VMware and Linux.
What connectivity does the card provide?
A single RJ45 2.5G Ethernet port with auto-negotiation for 2.5G/1G/100M/10M.
How is the card cooled and how are link speeds indicated?
It uses a heatsink on the controller and two LEDs show link speed and activity.
What management or security protocols are supported?
It supports Intel vPro remote management, VLAN tagging, IEEE 802.1Q, 802.1p, 802.1X and PTP.
Related links
- StarTech.com 1 Port PCIe RJ45 Network Card, 2.50Gbps
- StarTech.com 1 Port PCIe RJ45 Network Card, 1000Mbps
- StarTech.com 1 Port PCIe RJ45 Network Card, 100Mbps
- StarTech.com 2 Port PCIe RJ45 Network Card, 100Mbps
- StarTech.com 4 Port PCIe RJ45 Network Card, 100Mbps
- StarTech.com 4 Port PCIe RJ45 Network Card, 1000Mbps
- StarTech.com 2 Port PCIe RJ45 Network Card, 1000Mbps
- Exsys 1 Port PCIe RJ45 Network Card, 1000Mbps

