StarTech.com 1 Port RJ45 Network Card, 2500Mbps
- RS Stock No.:
- 102-613
- Mfr. Part No.:
- MR12GI-NETWORK-CARD
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR659.16
FREE delivery for orders over RM 150.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR659.16 |
*price indicative
- RS Stock No.:
- 102-613
- Mfr. Part No.:
- MR12GI-NETWORK-CARD
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Network Card | |
| Interface Type | RJ45 | |
| Network Speed | 2500Mbps | |
| Number of Ports | 1 | |
| Maximum Data Transfer Rate | 2.5Gbps | |
| Wake-on-LAN WoL | Yes | |
| Standards/Approvals | IEEE 802.1p, IEEE 802.3u, IEEE 802.3i, IEEE, IEEE 802.3bz, IEEE 802.3ab, IEEE 802.1q | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Network Card | ||
Interface Type RJ45 | ||
Network Speed 2500Mbps | ||
Number of Ports 1 | ||
Maximum Data Transfer Rate 2.5Gbps | ||
Wake-on-LAN WoL Yes | ||
Standards/Approvals IEEE 802.1p, IEEE 802.3u, IEEE 802.3i, IEEE, IEEE 802.3bz, IEEE 802.3ab, IEEE 802.1q | ||
Non Compliant
- COO (Country of Origin):
- TW
StarTech Network Card, 2500 Mbps Network Speed, 1 Port - MR12GI-NETWORK-CARD
This network card provides a Compact M.2 2280 PCIe Interface to add 2.5GBASE-T connectivity to small-form-factor or desktop PCs. It enables multispeed Ethernet over existing Cat5e/Cat6 cabling and supports remote management features for IT maintenance. The card includes full and low-profile brackets and a Cat6 adapter cable for flexible rear-panel installation.
Features and Benefits:
• 2.5Gbps maximum data transfer rate increases throughput for shared storage
• RJ45 Interface supports multispeed auto-negotiation for legacy compatibility
• Wake-on-LAN support enables remote power-up and maintenance
• IEEE 802.1Q VLAN support segments traffic for network efficiency
• Intel I225-V chipset with PCIe Gen2 provides low-latency connectivity
• RJ45 Interface supports multispeed auto-negotiation for legacy compatibility
• Wake-on-LAN support enables remote power-up and maintenance
• IEEE 802.1Q VLAN support segments traffic for network efficiency
• Intel I225-V chipset with PCIe Gen2 provides low-latency connectivity
Applications
• Suitable for upgrading SFF systems without PCIe slots
• Ideal for improving NAS backup and FTP performance
• Used with Cat5e/Cat6 cabling to boost office networks
• Can be used for remote troubleshooting and deployment via vPro
• Used for streaming and content upload acceleration in workstations
• Ideal for improving NAS backup and FTP performance
• Used with Cat5e/Cat6 cabling to boost office networks
• Can be used for remote troubleshooting and deployment via vPro
• Used for streaming and content upload acceleration in workstations
Which slot type is required for installation?
It installs into an M.2 2280 PCIe slot compatible with B or M key.
What cabling achieves full 2.5G performance?
Cat5e or better cabling supports 2.5GBASE-T transmission.
Does the card support jumbo frames?
Yes, it supports up to 9K jumbo frames for reduced overhead.
Which operating systems are supported?
Drivers are provided for Windows and Linux environments.
What LEDs indicate link status and speed?
One LED shows link/activity and one LED indicates speed with green for 2.5Gbps and amber for 1.0Gbps.
Related links
- Exsys 2 Port PCIe RJ45 Network Card, 2500Mbps
- Exsys 4 Port PCIe RJ45 Network Card, 2500Mbps
- StarTech.com 1 Port PCIe RJ45 Network Card
- StarTech.com 1 Port PCIe RJ45 Network Card, 10Mbps
- StarTech.com 1 Port PCIe RJ45 Network Card, 1000Mbps
- StarTech.com 1 Port PCIe Fibre Ethernet Network Card, 1000Mbps
- StarTech.com 1 Port PCI Express PCI Network Card, 5Gbps
- StarTech.com 2 Port PCI Express RJ45 Network Card

