StarTech.com 1 Port PCIe Fibre Ethernet Network Card, 1000Mbps
- RS Stock No.:
- 287-3376
- Mfr. Part No.:
- P011GI-NETWORK-CARD
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR603.45
FREE delivery for orders over RM 150.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR603.45 |
*price indicative
- RS Stock No.:
- 287-3376
- Mfr. Part No.:
- P011GI-NETWORK-CARD
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Network Card | |
| Bus Type | PCIe | |
| Network Speed | 1000Mbps | |
| Interface Type | Fibre Ethernet | |
| Number of Ports | 1 | |
| Maximum Data Transfer Rate | 1Gbps | |
| Standards/Approvals | IEEE 802.1q, IEEE 802.3ab, IEEE, IEEE 802.3z | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Network Card | ||
Bus Type PCIe | ||
Network Speed 1000Mbps | ||
Interface Type Fibre Ethernet | ||
Number of Ports 1 | ||
Maximum Data Transfer Rate 1Gbps | ||
Standards/Approvals IEEE 802.1q, IEEE 802.3ab, IEEE, IEEE 802.3z | ||
Non Compliant
- COO (Country of Origin):
- MY
The StarTech.com 1-Port GbE SFP Network Card offers high-performance networking capabilities with an Intel I210 chipset for reliable and efficient data transfer. With support for VMDq, SR-IOV, and Intel VT-c technologies, this PCIe network card ensures enhanced virtual machine performance and improved network virtualization capabilities, making it ideal for business applications and services.
High-performance 1-port PCIe network card featuring Intel I210-IS chipset for Gigabit open SFP slot connectivity
Works with Windows Server 2012 and up, Windows 10 and up, Linux, VMware ESXi 7.x, and Microsoft Hyper-V
LED indicators for port status and network activity monitoring
PXE boot enabled for centralized OS deployment and updates
9K jumbo frame support for reduced packet overhead
VLAN tagging support for efficient network management and segmentation
Related links
- StarTech.com 4 Port PCIe Fibre Ethernet Network Card, 1000Mbps
- StarTech.com 2 Port PCIe Fibre Ethernet Network Card, 1000Mbps
- StarTech.com 1 Port PCIe Fibre Ethernet Network Card, 1000Mbps
- StarTech.com 2 Port PCIe RJ45 Network Card, 1000Mbps
- StarTech.com 4 Port PCIe RJ45 Network Card, 1000Mbps
- StarTech.com 1 Port PCIe RJ45 Network Card, 1000Mbps
- StarTech.com 2 Port PCIe Fibre Ethernet Network Card, 10000Mbps
- Exsys 4 Port PCIe Ethernet Network Card, 1000Mbps

