Exsys 2 Port PCIe RJ45 Network Card, 2500Mbps
- RS Stock No.:
- 217-915
- Distrelec Article No.:
- 303-72-564
- Mfr. Part No.:
- EX-60112
- Manufacturer:
- Exsys
Subtotal (1 unit)*
MYR494.89
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR494.89 |
*price indicative
- RS Stock No.:
- 217-915
- Distrelec Article No.:
- 303-72-564
- Mfr. Part No.:
- EX-60112
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Network Card | |
| Bus Type | PCIe | |
| Network Speed | 2500Mbps | |
| Interface Type | RJ45 | |
| Number of Ports | 2 | |
| Maximum Data Transfer Rate | 2500Mbps | |
| Wake-on-LAN WoL | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Network Card | ||
Bus Type PCIe | ||
Network Speed 2500Mbps | ||
Interface Type RJ45 | ||
Number of Ports 2 | ||
Maximum Data Transfer Rate 2500Mbps | ||
Wake-on-LAN WoL Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Exsys Gigabit Ethernet card is used for with two RJ45 Ports the PCI Express bus. It supports half and full duplex as well as NWay auto negotiation to automatically adapt to the speed in the network. Furthermore, the card is equipped with auto MDI/MDI X and offers extensive support for various operating systems. A low profile bracket is supplied with the card for installation in a narrow PC case.
Wake on LAN and remote wake up
Supports jumbo frame up to 16 Kbytes
Activity LED to check the data transfer
Related links
- Exsys 2 Port PCIe RJ45 Network Card, 2500Mbps
- Exsys 4 Port PCIe RJ45 Network Card, 2500Mbps
- Exsys 2 Port PCIe RJ45 Network Card, 1000Mbps
- StarTech.com 1 Port RJ45 Network Card, 2500Mbps
- Exsys 2 Port PCIe PCIe Network Card
- Exsys 1 Port PCIe RJ45 Network Card, 1000Mbps
- StarTech.com 2 Port PCIe RJ45 Network Card, 100Mbps
- StarTech.com 2 Port PCIe RJ45 Network Card, 1000Mbps
