DeWALT DWE315KT 300W Corded Multi-Cutter, Type C - EU

Subtotal (1 unit)*

MYR2,550.66

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,550.66

*price indicative

RS Stock No.:
814-0474
Mfr. Part No.:
DWE315KT-QS
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Multitool Type

Multi-Cutter

Handle Type

In-Line

Product Type

Multitool

Corded/Cordless

Corded

Plug Type

Type C - EU

Power Rating

300W

Model Number

DWE315KT 300W

Speed

22000rpm

Voltage

230V

Standards/Approvals

No

Weight

1.5kg

Contents

Depth Stop / Straight Cut Guide, Hex Key, Adaptor, T-STAK Kitbox

COO (Country of Origin):
CN

Multi-Tool Kit (DWE315KT)


Professional multi-tool supplied with a large range of acessories. Ideal for a wide use of applications including detail work and sanding, decorating, pipe cutting and grout removal.

Powerful 300W motor

Quick tool free accessory change

Rubber coating for increased user comfort

Oscillating angle of 1.6°

Accessories:


1 x Universal Adaptor

1 x 3mm Hex Key

1 x 5mm Hex Key

1 x Dust Extraction Adaptor

1 x Depth stop / straight cut guide

1 x Oscillating Wood with Nails Blade

1 x Oscillating Fastcut Wood Blade

1 x Oscillating Wood Detail Blade

1 x Oscillating Semi Circle Wood Blade

1 x Oscillating Semi Circle Grout Removal Blade

1 x Oscillating Rigid Scraper

1 x Oscillating Sanding Platen

25 x Assorted Sanding Sheets

DeWalt Grinders, Saws & Routers


All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

Supplied with

T-STAK kit box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy