DeWALT DW872 DW872 355 mm, Type C - EU 1300rpm
- RS Stock No.:
- 274-2807
- Mfr. Part No.:
- DW872-QS
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR6,487.31
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,487.31 |
*price indicative
- RS Stock No.:
- 274-2807
- Mfr. Part No.:
- DW872-QS
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Cordless Circular Saw | |
| Speed | 1300rpm | |
| Blade Diameter | 355mm | |
| Plug Type | Type C - EU | |
| Weight | 22.5kg | |
| Series | DW872 | |
| Maximum Cutting Depth 45° | 127mm | |
| Maximum Cutting Depth 90° | 127mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Cordless Circular Saw | ||
Speed 1300rpm | ||
Blade Diameter 355mm | ||
Plug Type Type C - EU | ||
Weight 22.5kg | ||
Series DW872 | ||
Maximum Cutting Depth 45° 127mm | ||
Maximum Cutting Depth 90° 127mm | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Blade saw offers convenient adjustment of the mitre cutting position without requiring additional accessories, making work easier and more efficient. It also includes a feature for limiting the starting current, ensuring a smoother and more controlled start up, reducing the potential for power surges, and promoting safer operation.
1300 RPM no load speed
Easy and faster working
Related links
- DeWALT DWD024KS Keyless 240V Corded 13 mm, Type C - EU
- DeWALT SDS Plus 240V Corded, Type C - EU
- DeWALT D26411 600 °C max Corded, Type C - EU
- DeWALT SDS Plus SDS Plus 230V Corded, Type C - EU
- DeWALT DWE315KT 300W Corded Multi-Cutter, Type C - EU
- DeWALT DWE 450 mm DWE398, Type C - EU 1700 W
- DeWALT Keyless 230V Corded 13 mm, Type C
- DeWALT SDS Plus 240V Corded 22 mm, Type C
