Fluke 106 Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

Subtotal (1 unit)*

MYR556.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR556.00

*price indicative

RS Stock No.:
790-4101
Mfr. Part No.:
Fluke-106
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Multimeter Type

Handheld

Model Number p

106

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum DC Voltage Measurement

600V dc

True RMS

No

Absolute Maximum Capacitance Measurement

1mF

Maximum Frequency

100kHz

AC Current Measurement Resolution

0.001A ac

DC Current Measurement Resolution

0.001A dc

AC Voltage Measurement Resolution

0.001V ac

DC Voltage Measurement Resolution

0.001V dc

Resistance Measurement Resolution

100mΩ

Safety Category Level

CAT III

Capacitance Measurement Resolution

10pF

Weight

200g

Best DC Voltage Accuracy

0.5 %

Dimensions

28 x 69 x 142mm

Minimum Operating Temperature

0°C

Height

142mm

Best DC Current Accuracy

1.5 %

Best AC Voltage Accuracy

1 %

Best Capacitance Measurement Accuracy

5 %

Battery Type

AAA

Maximum Operating Temperature

+40°C

Best Resistance Measurement Accuracy

1.5 %

Safety Category Voltage

600V

Width

69mm

Length

28mm

Best AC Current Accuracy

1.5 %

RoHS Status: Exempt

COO (Country of Origin):
CN

Fluke 106 Digital Multimeter


The Fluke 106 digital multimeter is made to fit the way you work. The digital multimeter is designed to fit in the palm of your hand.

Measures voltage, resistance , continuity , capacitance
Data hold
6000 count Display (LCD), updates 3/sec
Input terminal for ac and dc current measurements to 10 A and current
IEC 61010-1: 600 V CAT III, Pollution Degree 2
Dimensions: 142 x 69 x 28 mm

Supplied with

Test Leads, 2 AAA batteries, user manual