- RS Stock No. 292-1353
- Mfr. Part No. GTZ3302000R0001
| Gossen Metrawatt | - | Soft Meter and Accessory Case | Multimeter Soft Case | Metrahit | 75mm | 175mm | 210mm | No |
|
- RS Stock No. 175-7816
- Mfr. Part No. FLUKEPACK30
Subtotal (1 unit) MYR1,559.00MYR1,559.00/unit | Fluke | - | Tool Backpack | Backpack | Professional Electrician | 235mm | 508mm | 330mm | No |
|
- RS Stock No. 212-2599
- Mfr. Part No. P01298065Z
| Chauvin Arnoux | Universal | Multimeter Soft Case | Multimeter Soft Case | Multimeter | 40mm | 40mm | 40mm | No |
|
- RS Stock No. 267-7932
- Mfr. Part No. PD690S-C
Subtotal (1 unit) MYR1,036.81MYR1,036.81/unit | Martindale | - | Carrying Case | Multimeter Soft Case | Multimeters | 300mm | - | - | No |
|
- RS Stock No. 249-2819
- Mfr. Part No. C37XT
| Fluke | - | Multimeter Soft Case | Multimeter Soft Case | Multimeters | 315mm | 104mm | 174mm | No |
|
- RS Stock No. 828-6350
- Mfr. Part No. C35
| Fluke | - | Zipped Soft Multimeter Carrying Case | Multimeter Soft Case | 11X Series, 170 Series, 70 Series, 20 Series | 216mm | 76mm | 132mm | No |
|
- RS Stock No. 249-2818
- Mfr. Part No. C11XT
| Fluke | - | Multimeter Soft Case | Multimeter Soft Case | Multimeters | 240mm | 105mm | 155mm | No |
|
- RS Stock No. 790-317
- Mfr. Part No. 69401
Subtotal (1 pack of 10 units) | Klein Tools | - | Carrying Case | Carrying Case | Klein Tools Clamp Meters | 235mm | 9.25in | 4in | - |
|
- RS Stock No. 480-2406
- Mfr. Part No. H80M
| Fluke | - | Multimeter Holster and Strap | Multimeter Holster | 83V Series, 717 Series, 715 Series, 87V Series, 787 Series, 714 Series, 88V Series, 712 Series, 430 Series | 43mm | 190mm | 95mm | No |
|
- RS Stock No. 437-6086
- Mfr. Part No. Z104A
| Gossen Metrawatt | - | Zipped Soft Multimeter Case | Multimeter Soft Case | METRAmax 6, METRAmax 2, METRAmax 3 | 95mm | 205mm | 105mm | No |
|
- RS Stock No. 209-9635
- Mfr. Part No. LC 29B
| BK Precision | Universal | Carrying Case | Multimeter Holster | 000-count Handheld LCR Meters, 880 40, 879B, 878B | 203mm | 102mm | 64mm | No |
|
- RS Stock No. 226-1742
- Mfr. Part No. P01298037A
| Chauvin Arnoux | Universal | Hard Case | Multimeter Hard Case | CA series | 210mm | 285mm | 80mm | No |
|
- RS Stock No. 611-6331
- Mfr. Part No. Z104C
| Gossen Metrawatt | Universal | Rubber Multimeter Cover & Carrying Strap | Multimeter Rubber Cover & Carrying Strap | Metrahit | - | - | - | DIN EN ISO 9001:2000 |
|
- RS Stock No. 267-7937
- Mfr. Part No. TC73
| Martindale | - | Carrying Case | Multimeter Soft Case | Multimeters | 300mm | - | - | No |
|
- RS Stock No. 295-8850
- Mfr. Part No. P01298033
| Chauvin Arnoux | - | Multimeter Shoulder bag | Multimeter Shoulder Bag | 5000 Series | 70mm | 240mm | 230mm | IEC 610101, III, IEC 10102031 |
|
- RS Stock No. 113-5134
- Mfr. Part No. C116
| Fluke | Universal | Soft Multimeter Carrying Case | Carrying Case | Fluke 11X Series Digital Multimeter, Fluke 170 Series Digital Multimeter, Fluke 20 Series Digital Multimeter, Fluke 70 Series Digital Multimeter, Fluke 87V Series Digital Multimeter | 243mm | 229mm | 66mm | No |
|
- RS Stock No. 267-7936
- Mfr. Part No. TC72
| Martindale | - | Carrying Case | Multimeter Soft Case | Multimeters | 300mm | - | - | No |
|
- RS Stock No. 267-7935
- Mfr. Part No. TC71
| Martindale | - | Carrying Case | Multimeter Soft Case | Multimeters | 300mm | - | - | No |
|
- RS Stock No. 106-6017
- Mfr. Part No. C50
| Fluke | - | Zipped Soft Multimeter Case | Multimeter Soft Case | 52 Series, 116 Series, 53 Series, 51 Series, 117 Series, 113 Series, 54II Series, 114 Series, 115 Series | 38mm | 192mm | 90mm | No |
|
- RS Stock No. 778-1071
- Mfr. Part No. P01298074
| Chauvin Arnoux | - | Multifix Tool Bag | Multimeter Tool Bag | CA760N, CA740N | 200mm | 120mm | 60mm | No |