Fluke Carrying Case
- RS Stock No.:
- 470-8382
- Distrelec Article No.:
- 176-09-753
- Mfr. Part No.:
- C1600
- Manufacturer:
- Fluke
Subtotal (1 unit)*
MYR776.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR776.00 |
*price indicative
- RS Stock No.:
- 470-8382
- Distrelec Article No.:
- 176-09-753
- Mfr. Part No.:
- C1600
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Accessory Type | Hard Plastic Multimeter Carrying Case | |
| Product Type | Carrying Case | |
| Universal | No | |
| Height | 13in | |
| Length | 6.7in | |
| Width | 1in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Accessory Type Hard Plastic Multimeter Carrying Case | ||
Product Type Carrying Case | ||
Universal No | ||
Height 13in | ||
Length 6.7in | ||
Width 1in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
FLUKE Carrying Case, Polypropylene Material, 1.7kg Weight - C1600
Keep your measuring instruments safely packed for transportation in this carrying case from FLUKE. As well as securing your digital multimeter, it has five hook and loop straps that let you wrap and tuck in your power cord and test leads. Thanks to the generous dimensions of 33.02 (H) x 17.15 (L) x 24.5cm (W), you have enough room to store your complete kit. A rubber gasket around the lid helps seal the deal by preventing dust and moisture from getting in.
Features & Benefits
• Snap-open lid compartment for convenient access to small components
• Ergonomic handle for comfortable carrying
• Tough polypropylene body stands up to hard impacts
• Lift-out tray helps to keep contents organised and cuts rummaging out of the equation
Applications
• Electrical engineering
• Automotive repairs
• Telecommunications networks
• Plumbing and heating installations
Can I lock this case?
Yes. To prevent tampering, simply hook a padlock around its integrated lid lock.
How do I store my test leads in the hook and loop straps?
Attach the strap's square end to your test leads and wrap the strap around the rolled-up cable into a neat bundle.
Fluke C1600 Carry Case
The C1600 is a rugged, moulded plastic case designed to carry Fluke hand held digital multimeters and process calibrators and most accessories used for these meters.
Features and Benefits
Rugged, lockable moulded plastic case designed for test gear and accessories such as leads and probes
Deep interior large enough to hold and protect your gear and leaves room for accessories and other essentials
Snap open compartment on top of lid for easy access to small parts such as fuses, batteries, probes and leads
Includes five hook and loop straps to keep leads and cords tidy
Large carry handle for comfortable hauling
Related links
- Fluke Carrying Case for Use with Accessories Test Tools
- Fluke Carrying Case, For Use With Portable Infrared Calibrator
- Fluke Carrying Case for Use with Fluke 11X Series Digital Multimeter Fluke 20
- Fluke Carrying Case for Use with T90/T110VDE/T130VDE/T150VDE Voltage/Continuity Tester
- Fluke Carrying Case for Use with Fluke T100 series Fluke T5 Electrical Tester Fluke 325
- Fluke Carrying Case
- Fluke Carrying Case, For Use With 9100S
- Fluke Soft Carrying Case for Use with 190 Series

