Fluke 1662 Multifunction Tester 1000V With Wireless
- RS Stock No.:
- 117-6665
- Distrelec Article No.:
- 300-60-456
- Mfr. Part No.:
- FLK-1662 SCH
- Manufacturer:
- Fluke
Subtotal (1 unit)*
MYR9,692.00
FREE delivery for orders over RM 500.00
- Shipping from 01 September 2026
Units | Per Unit |
|---|---|
| 1 + | MYR9,692.00 |
*price indicative
- RS Stock No.:
- 117-6665
- Distrelec Article No.:
- 300-60-456
- Mfr. Part No.:
- FLK-1662 SCH
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Multifunction Tester | |
| Loop Impedance Test Type | Phase to Earth, Phase to Neutral | |
| Automatic RCD Test | Yes | |
| Model Number | 1662 | |
| RCD Ramp Test | Yes | |
| Insulation Test Voltage | 1000V | |
| Maximum Voltage Measurement | 1000V | |
| Test Type | Frequency, Miniature GPS, RCD Test, Insulation Resistance, Voltage, Wiring Polarity, Phase Sequence Test, Resistance, Continuity, MOSFET | |
| Interface Type | Wireless | |
| Continuity Test Current | 1mA | |
| Battery Life | 200h | |
| RCD Test Type | Type A, AC, Type G, Type S | |
| Remote Switch Mode | Yes | |
| Height | 125mm | |
| Length | 100mm | |
| Weight | 1.3kg | |
| Standards/Approvals | CE, CSA, UL 61010, ANSI/ISAs82.02.01 2000, EN 610101 Ed 2.0 (200102) | |
| Width | 250mm | |
| IP Rating | IP40 | |
| Test Standards | IEC 60364 | |
| Display Type | LCD | |
| Safety Category Level | CAT III, CAT IV | |
| Power Source | Battery | |
| Battery Type | AA | |
| Safety Category Voltage | 500, 300V | |
| Minimum Continuity Resistance | 20Ω | |
| Maximum Continuity Resistance | 2000Ω | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Multifunction Tester | ||
Loop Impedance Test Type Phase to Earth, Phase to Neutral | ||
Automatic RCD Test Yes | ||
Model Number 1662 | ||
RCD Ramp Test Yes | ||
Insulation Test Voltage 1000V | ||
Maximum Voltage Measurement 1000V | ||
Test Type Frequency, Miniature GPS, RCD Test, Insulation Resistance, Voltage, Wiring Polarity, Phase Sequence Test, Resistance, Continuity, MOSFET | ||
Interface Type Wireless | ||
Continuity Test Current 1mA | ||
Battery Life 200h | ||
RCD Test Type Type A, AC, Type G, Type S | ||
Remote Switch Mode Yes | ||
Height 125mm | ||
Length 100mm | ||
Weight 1.3kg | ||
Standards/Approvals CE, CSA, UL 61010, ANSI/ISAs82.02.01 2000, EN 610101 Ed 2.0 (200102) | ||
Width 250mm | ||
IP Rating IP40 | ||
Test Standards IEC 60364 | ||
Display Type LCD | ||
Safety Category Level CAT III, CAT IV | ||
Power Source Battery | ||
Battery Type AA | ||
Safety Category Voltage 500, 300V | ||
Minimum Continuity Resistance 20Ω | ||
Maximum Continuity Resistance 2000Ω | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Fluke Multifunction Tester, 500V Maximum Voltage Measurement, 1000V Insulation Test Voltage - FLK-1662 SCH
Features & Benefits
• Insulation tests to 1000V for robust fault finding
• RCD ramp and automatic tests for precise trip characterisation
• Continuity current of 1mA for sensitive continuity assessments
• Wireless Interface enabling remote switching and data transfer
• MOSFET-based continuity and resistance testing for stable outputs
**Applications**
• Ideal for verifying RCD performance during periodic testing
• Used for insulation resistance measurements on motors and cables
• Can be used for loop impedance checks phase to earth on installations
• Suitable for fieldwork where battery operation and portability are required
What power source does it use for field operations?
Which safety categories does it meet for live work?
How does the device handle loop impedance measurements?
What environmental protection does the enclosure provide?
Which standards govern its test routines?
Note
Standards
Supplied with
Related links
- Fluke SMFT-1000 Multifunction Tester 1000V Earth Resistance Measurement With Wireless
- Fluke 1663 Multifunction Tester 1000V Earth Resistance Measurement With USB
- Fluke 1664FC Multifunction Tester 1000V Earth Resistance Measurement With USB
- Fluke 1664FC SCH FTT KIT Multifunction Tester 1000V Earth Resistance Measurement With USB
- Megger MFT1711 Multifunction Tester 1000V Earth Resistance Measurement With Wireless
- Fluke SMFT-1000 Solar Tools Kit Multifunction Tester 1000V Earth Resistance Measurement With Optical USB
- Kewtech Corporation KT66DL Multifunction Tester 1000V With USB
- RS PRO MT-6600 Multifunction Tester 1000V With Bluetooth
