Megger Multifunction Tester 100V, 1 kV, 250 V, 500 V Earth Resistance Measurement
- RS Stock No.:
- 704-0487
- Mfr. Part No.:
- 1002-415
- Manufacturer:
- Megger
- RS Stock No.:
- 704-0487
- Mfr. Part No.:
- 1002-415
- Manufacturer:
- Megger
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Product Type | Multifunction Tester | |
| Loop Impedance Test Type | 2 Wire, 2 Wire | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 100V, 1V, 250V, 500V | |
| Maximum Voltage Measurement | 600V, 600V | |
| Test Type | Continuity, Wiring Polarity | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Continuity Test Current | 15mA, 200mA, 200mA | |
| RCD Test Type | AC, DC Selective | |
| Width | 150mm | |
| Standards/Approvals | IEC 61010-031:2008, IEC 61010-1:2010, IEC 61010-30:2010, IEC 61326, IEC 61557:2007 | |
| Length | 235mm | |
| Height | 85mm | |
| Weight | 1kg | |
| IP Rating | IP54, IP54 | |
| Test Standards | BS 7671, IEC 60364, IEC 61010-031, IEC 61010-1, IEC 61010-30, IEC 61557, VDE 0100 | |
| Display Type | LCD, LCD | |
| Safety Category Level | CAT III, CAT III, CAT IV, CAT IV | |
| Battery Type | AA, AA | |
| Power Source | Battery, Battery | |
| Safety Category Voltage | 300V, 500V, 600V | |
| Maximum Operating Temperature | 55°C | |
| Minimum Continuity Resistance | 0.01Ω | |
| Maximum Continuity Resistance | 9.99Ω | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Product Type Multifunction Tester | ||
Loop Impedance Test Type 2 Wire, 2 Wire | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Non-Tripping Yes | ||
Insulation Test Voltage 100V, 1V, 250V, 500V | ||
Maximum Voltage Measurement 600V, 600V | ||
Test Type Continuity, Wiring Polarity | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Continuity Test Current 15mA, 200mA, 200mA | ||
RCD Test Type AC, DC Selective | ||
Width 150mm | ||
Standards/Approvals IEC 61010-031:2008, IEC 61010-1:2010, IEC 61010-30:2010, IEC 61326, IEC 61557:2007 | ||
Length 235mm | ||
Height 85mm | ||
Weight 1kg | ||
IP Rating IP54, IP54 | ||
Test Standards BS 7671, IEC 60364, IEC 61010-031, IEC 61010-1, IEC 61010-30, IEC 61557, VDE 0100 | ||
Display Type LCD, LCD | ||
Safety Category Level CAT III, CAT III, CAT IV, CAT IV | ||
Battery Type AA, AA | ||
Power Source Battery, Battery | ||
Safety Category Voltage 300V, 500V, 600V | ||
Maximum Operating Temperature 55°C | ||
Minimum Continuity Resistance 0.01Ω | ||
Maximum Continuity Resistance 9.99Ω | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Megger Multifunction Tester
Features and Benefits
Applications
Certifications
Related links
- Megger MFT-X1-SC Multifunction Tester 1000V dc Earth Resistance Measurement
- Kewtech Corporation KT65DL Multifunction Tester 100V Earth Resistance Measurement With USB
- Megger MFT1721 Multifunction Tester 10kV Earth Resistance Measurement With Wireless
- Megger MFT1711 Multifunction Tester 250 V 1kV Earth Resistance Measurement With Wireless
- Fluke 1672 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB
- Megger MFT-X1-CH Multifunction Tester 1000V dc Earth Resistance Measurement
- Megger MFT-X1-BS Multifunction Tester 1000V dc Earth Resistance Measurement
- Megger MFT-X1-AU Multifunction Tester 1000V dc Earth Resistance Measurement
