IXYS Single HiperFET, Polar N-Channel MOSFET, 150 A, 150 V Enhancement, 4-Pin SOT-227 IXFN180N15P
- RS Stock No.:
- 920-0757
- Mfr. Part No.:
- IXFN180N15P
- Manufacturer:
- IXYS
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 920-0757
- Mfr. Part No.:
- IXFN180N15P
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Transistor Configuration | Single | |
| Series | HiperFET, Polar | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 150 A | |
| Maximum Drain Source Voltage (Vds) | 150 V | |
| Channel Mode | Enhancement | |
| Pin Count | 4 | |
| Package Type | SOT-227 | |
| Height | 9.6 mm | |
| Length | 38.23 mm | |
| Maximum Drain Source Resistance (Rds) | 11 mΩ | |
| Maximum Gate Source Voltage (Vgs) | -20 V, +20 V | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Power Dissipation (Pd) | 680 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Panel Mount | |
| Typical Gate Charge (Qg) @ Vgs | 240 nC | |
| Width | 25.42 mm | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Transistor Configuration Single | ||
Series HiperFET, Polar | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 150 A | ||
Maximum Drain Source Voltage (Vds) 150 V | ||
Channel Mode Enhancement | ||
Pin Count 4 | ||
Package Type SOT-227 | ||
Height 9.6 mm | ||
Length 38.23 mm | ||
Maximum Drain Source Resistance (Rds) 11 mΩ | ||
Maximum Gate Source Voltage (Vgs) -20 V, +20 V | ||
Maximum Operating Temperature 175 °C | ||
Maximum Power Dissipation (Pd) 680 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Panel Mount | ||
Typical Gate Charge (Qg) @ Vgs 240 nC | ||
Width 25.42 mm | ||
N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series
N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS
MOSFET Transistors, IXYS
A wide range of Advanced discrete Power MOSFET devices from IXYS
Related links
- IXYS Single HiperFET 150 A 4-Pin SOT-227 IXFN180N15P
- IXYS Single HiperFET 14 A 3-Pin TO-247 IXFH14N60P
- IXYS HiperFET 115 A 4-Pin SOT-227
- IXYS HiperFET 66 A 4-Pin SOT-227
- IXYS HiperFET 115 A 4-Pin SOT-227
- IXYS HiperFET 40 A 4-Pin SOT-227
- IXYS HiperFET 61 A 4-Pin SOT-227
- IXYS HiperFET 86 A 4-Pin SOT-227 IXFN102N30P
