Toshiba TK N-Channel MOSFET, 60 A, 60 V Enhancement, 3-Pin TO-220 TK40A06N1,S4X(S
- RS Stock No.:
- 799-5132
- Mfr. Part No.:
- TK40A06N1,S4X(S
- Manufacturer:
- Toshiba
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR38.73
FREE delivery for orders over RM 150.00
In Stock
- Plus 110 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | MYR3.873 | MYR38.73 | - |
| 50 - 90 | MYR3.759 | MYR37.59 | 2% |
| 100 + | MYR3.643 | MYR36.43 | 5% |
*price indicative
- RS Stock No.:
- 799-5132
- Mfr. Part No.:
- TK40A06N1,S4X(S
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-220 | |
| Series | TK | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 10.4mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 23nC | |
| Maximum Power Dissipation Pd | 30W | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10mm | |
| Height | 15mm | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-220 | ||
Series TK | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 10.4mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 23nC | ||
Maximum Power Dissipation Pd 30W | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Length 10mm | ||
Height 15mm | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
MOSFET Transistors, Toshiba
Related links
- Toshiba TK N-Channel MOSFET 60 V EnhancementS4X(S
- Toshiba TK N-Channel MOSFET 120 V EnhancementS4X(S
- Toshiba TK N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Toshiba TK N-Channel MOSFET 60 V EnhancementS4X(S
- Toshiba TK N-Channel MOSFET 60 V EnhancementS4X(S
- Toshiba TK N-Channel MOSFET 60 V EnhancementS4X(S
- Toshiba TK N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- Toshiba TK N-Channel MOSFET 120 V EnhancementS4X(S
