Toshiba N-Channel MOSFET, 7.5 A, 250 V Enhancement, 3-Pin SC-67 TK8A25DA,S4X(S

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR24.81

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
  • Plus 130 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 20MYR4.962MYR24.81
25 - 95MYR4.858MYR24.29
100 - 245MYR4.712MYR23.56
250 - 495MYR4.596MYR22.98
500 +MYR4.494MYR22.47

*price indicative

RS Stock No.:
756-3393
Mfr. Part No.:
TK8A25DA,S4X(S
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

7.5A

Maximum Drain Source Voltage Vds

250V

Package Type

SC-67

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

500mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

30W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

16nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

-1.7V

Maximum Operating Temperature

150°C

Length

10mm

Height

4.5mm

Width

15mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
JP

MOSFET N-channel, TK8 & TK9 Series, Toshiba


MOSFET Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy