Infineon EiceDRIVER N-Channel MOSFET Enhancement, 24-Pin DSO 6ED2231S12TXUMA1
- RS Stock No.:
- 262-5811
- Mfr. Part No.:
- 6ED2231S12TXUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
MYR31,233.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | MYR31.233 | MYR31,233.00 |
*price indicative
- RS Stock No.:
- 262-5811
- Mfr. Part No.:
- 6ED2231S12TXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Series | EiceDRIVER | |
| Package Type | DSO | |
| Mount Type | Through Hole | |
| Pin Count | 24 | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.3W | |
| Maximum Operating Temperature | 150°C | |
| Length | 17.9mm | |
| Height | 2.65mm | |
| Width | 7.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Series EiceDRIVER | ||
Package Type DSO | ||
Mount Type Through Hole | ||
Pin Count 24 | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.3W | ||
Maximum Operating Temperature 150°C | ||
Length 17.9mm | ||
Height 2.65mm | ||
Width 7.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon high voltage, high speed power IGBT or SiC MOSFET gate driver with three independent high side and low side referenced output channels for three phase applications.
Infineon thin film SOI technology
Integrated ultra fast bootstrap diode
Floating channel designed
Related links
- Infineon EiceDRIVER N-Channel MOSFET Enhancement, 24-Pin DSO 6ED2231S12TXUMA1
- onsemi NCV51705 MOSFET Enhancement, 24-Pin QFN NCV51705MNTWG
- onsemi NCV51705 MOSFET Enhancement, 24-Pin QFN
- Infineon IQE N-Channel MOSFET 25 V Enhancement, 24-Pin TSDSO IQE006NE2LM5CGSCATMA1
- IXYS GigaMOS 600 A 24-Pin SMPD MMIX1T600N04T2
- IXYS GigaMOS 550 A 24-Pin SMPD MMIX1T550N055T2
- IXYS GigaMOS 500 A 24-Pin SMPD MMIX1F520N075T2
- IXYS Single GigaMOS 132 A 24-Pin SMPD MMIX1F180N25T
