onsemi NCV51705 MOSFET Enhancement, 24-Pin QFN NCV51705MNTWG
- RS Stock No.:
- 195-2459
- Mfr. Part No.:
- NCV51705MNTWG
- Manufacturer:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR132.59
FREE delivery for orders over RM 150.00
Last RS stock
- Final 940 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | MYR13.259 | MYR132.59 | - |
| 750 - 1490 | MYR12.05 | MYR120.50 | 9% |
| 1500 + | MYR11.049 | MYR110.49 | 16% |
*price indicative
- RS Stock No.:
- 195-2459
- Mfr. Part No.:
- NCV51705MNTWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Series | NCV51705 | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 24 | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2.9W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4.1mm | |
| Standards/Approvals | No | |
| Height | 850μm | |
| Length | 4.1mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Series NCV51705 | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 24 | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2.9W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4.1mm | ||
Standards/Approvals No | ||
Height 850μm | ||
Length 4.1mm | ||
Automotive Standard AEC-Q100 | ||
The NCV51705 driver is designed to primarily drive SiC MOSFET transistors. To achieve the lowest possible conduction losses, the driver is capable to deliver the maximum allowable gate voltage to the SiC MOSFET device. By providing high peak current during turn−on and turn−off, switching losses are also minimized. For improved reliability, dV/dt immunity and even faster turn−off, the NCV51705 can utilize its on−board charge pump to generate a user selectable negative voltage rail. For isolated applications, the NCV51705 also provides an externally accessible 5 V rail to power the secondary side of digital or high speed opto isolators.
Related links
- onsemi NCV51705 MOSFET Enhancement, 24-Pin QFN
- Infineon EiceDRIVER N-Channel MOSFET Enhancement, 24-Pin DSO 6ED2231S12TXUMA1
- Infineon IQE N-Channel MOSFET 25 V Enhancement, 24-Pin TSDSO IQE006NE2LM5CGSCATMA1
- IXYS GigaMOS 600 A 24-Pin SMPD MMIX1T600N04T2
- IXYS GigaMOS 550 A 24-Pin SMPD MMIX1T550N055T2
- IXYS GigaMOS 500 A 24-Pin SMPD MMIX1F520N075T2
- IXYS Single GigaMOS 132 A 24-Pin SMPD MMIX1F180N25T
- onsemi Programmable Delay 8.5 ns Delay Line 24-Pin QFN
