Toshiba N-Channel MOSFET, 340 A, 40 V Enhancement, 8-Pin SOP TPHR8504PL
- RS Stock No.:
- 171-2205
- Mfr. Part No.:
- TPHR8504PL
- Manufacturer:
- Toshiba
This image is representative of the product range
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
MYR42,120.00
FREE delivery for orders over RM 150.00
- Shipping from 12 July 2027
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | MYR8.424 | MYR42,120.00 | - |
| 10000 + | MYR8.172 | MYR40,860.00 | 2% |
*price indicative
- RS Stock No.:
- 171-2205
- Mfr. Part No.:
- TPHR8504PL
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 340A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.4mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | -1.2V | |
| Maximum Power Dissipation Pd | 170W | |
| Typical Gate Charge Qg @ Vgs | 103nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 5mm | |
| Width | 5mm | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 340A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.4mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf -1.2V | ||
Maximum Power Dissipation Pd 170W | ||
Typical Gate Charge Qg @ Vgs 103nC | ||
Maximum Operating Temperature 175°C | ||
Length 5mm | ||
Width 5mm | ||
Height 950μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
Related links
- Toshiba N-Channel MOSFET 40 V Enhancement, 8-Pin SOP TPHR8504PL
- Toshiba TPHR8504PL N-Channel MOSFET 40 V EnhancementL1Q(M
- Toshiba N-Channel MOSFET 100 V Enhancement, 8-Pin SOP
- Toshiba N-Channel MOSFET 100 V Enhancement, 8-Pin SOP TPH4R50ANH
- Toshiba N-Channel MOSFET 40 V Enhancement, 8-Pin SOP TPH3R704PL
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263 AUIRFS3004TRL
- Toshiba N-Channel MOSFET 40 V Enhancement, 8-Pin TSON TPN3R704PL
- Toshiba N-Channel MOSFET 40 V Enhancement, 8-Pin TSON TPN2R304PL
