Toshiba N-Channel MOSFET, 92 A, 40 V Enhancement, 8-Pin TSON TPN3R704PL
- RS Stock No.:
- 171-2210
- Mfr. Part No.:
- TPN3R704PL
- Manufacturer:
- Toshiba
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
MYR17,740.00
FREE delivery for orders over RM 150.00
- Shipping from 03 May 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | MYR3.548 | MYR17,740.00 |
| 10000 - 15000 | MYR3.47 | MYR17,350.00 |
| 20000 + | MYR3.406 | MYR17,030.00 |
*price indicative
- RS Stock No.:
- 171-2210
- Mfr. Part No.:
- TPN3R704PL
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 92A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 6mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 27nC | |
| Maximum Power Dissipation Pd | 86W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 3.1mm | |
| Length | 3.1mm | |
| Height | 850μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 92A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 6mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 27nC | ||
Maximum Power Dissipation Pd 86W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 3.1mm | ||
Length 3.1mm | ||
Height 850μm | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
Related links
- Toshiba N-Channel MOSFET 40 V Enhancement, 8-Pin TSON TPN3R704PL
- Toshiba N-Channel MOSFET 40 V Enhancement, 8-Pin SOP TPH3R704PL
- Toshiba N-Channel MOSFET 40 V Enhancement, 8-Pin TSON TPN2R304PL
- Toshiba N-Channel MOSFET 60 V EnhancementL1Q(M
- Toshiba U-MOSVIII-H N-Channel MOSFET 80 V EnhancementLQ(S
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 8-Pin TSON BSC012N06NSATMA1
- Toshiba N-Channel MOSFET 100 V Enhancement, 8-Pin SOP
- Toshiba N-Channel MOSFET 40 V Enhancement, 8-Pin SOP TPHR8504PL
