STMicroelectronics N Channel Mosfet STH4N150 N-Channel Power MOSFET, 2.6 A, 1.5 kV MOSFET, 3-Pin H2PAK-2 STH4N150-2AG
- RS Stock No.:
- 881-431
- Mfr. Part No.:
- STH4N150-2AG
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
MYR20.19
FREE delivery for orders over RM 150.00
- Shipping from 05 April 2027
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR20.19 | - |
| 10 - 24 | MYR17.75 | 12% |
| 25 - 99 | MYR15.96 | 20% |
| 100 - 499 | MYR13.76 | 31% |
| 500 + | MYR11.41 | 43% |
*price indicative
- RS Stock No.:
- 881-431
- Mfr. Part No.:
- STH4N150-2AG
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 2.6A | |
| Maximum Drain Source Voltage Vds | 1.5kV | |
| Series | STH4N150 | |
| Package Type | H2PAK-2 | |
| Mount Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 10Ω | |
| Channel Mode | MOSFET | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 208W | |
| Typical Gate Charge Qg @ Vgs | 35.1nC | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | N Channel Mosfet | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.7mm | |
| Height | 15.8mm | |
| Length | 10.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 2.6A | ||
Maximum Drain Source Voltage Vds 1.5kV | ||
Series STH4N150 | ||
Package Type H2PAK-2 | ||
Mount Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 10Ω | ||
Channel Mode MOSFET | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 208W | ||
Typical Gate Charge Qg @ Vgs 35.1nC | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration N Channel Mosfet | ||
Maximum Operating Temperature 150°C | ||
Width 4.7mm | ||
Height 15.8mm | ||
Length 10.4mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics N Channel Mosfet STH4N150 N-Channel Power MOSFET 1500 V MOSFET, 3-Pin H2PAK-2 STH4N150-2AG
- STMicroelectronics STH285N10F8-2AG N-Channel Power MOSFET 100 V Enhancement Mode, 3-Pin H2PAK-2 STH285N10F8-2AG
- STMicroelectronics STH285N10F8-6AG N-Channel Power MOSFET 1200 V Enhancement Mode, 3-Pin H2PAK-2 STH8N120K5-2AG
- STMicroelectronics STH N-Channel Power MOSFET 60 V Enhancement, 2-Pin H2PAK-2 STH345N6F7-2
- STMicroelectronics MDmesh K5 N-Channel Power MOSFET 1200 V Enhancement Mode, 3-Pin H2PAK-2 ST2H8N120K5AG
- STMicroelectronics STH280N10F8-2 N-Channel Power MOSFET 100 V Enhancement Mode, 3-Pin H2PAK-2 STH280N10F8-2
- STMicroelectronics MDmesh K5 N-Channel MOSFET 1200 V Enhancement, 3-Pin H2PAK-2 STH2N120K5-2AG
- STMicroelectronics MDmesh K5 N-Channel MOSFET 1200 V Enhancement, 3-Pin H2PAK-2 STH13N120K5-2AG
