Microchip Half Bridge mSiC N-Channel SiC Power Module, 151 A, 3.3 kV Enhancement Mode MSCSM330AM15CD3NG

N

This image is representative of the product range

Subtotal (1 unit)*

MYR3,090.89

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,090.89

*price indicative

RS Stock No.:
854-516
Mfr. Part No.:
MSCSM330AM15CD3NG
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Channel Type

N

Product Type

SiC Power Module

Maximum Continuous Drain Current Id

151A

Maximum Drain Source Voltage Vds

3.3kV

Series

mSiC

Mount Type

Heatsink

Channel Mode

Enhancement Mode

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

1013W

Transistor Configuration

Half Bridge

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Microchip Advanced SiC power module offers a phase leg design with impressive ratings, intended primarily for high-efficiency applications in power electronics, ensuring reliability and superior performance under demanding conditions.

Integrated SiC Schottky Diodes provide zero reverse recovery for reduced losses

Kelvin source design simplifies gate drive arrangements

Robust thermal management with excellent junction-to-case thermal resistance

High reliability and direct mounting capabilities ensure seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy