Microchip Half Bridge mSiC N-Channel SiC Power Module, 295 A, 3.3 kV Enhancement Mode MSCSM330DUM07CD3NG
- RS Stock No.:
- 854-514
- Mfr. Part No.:
- MSCSM330DUM07CD3NG
- Manufacturer:
- Microchip
N
This image is representative of the product range
Subtotal (1 unit)*
MYR5,137.39
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,137.39 |
*price indicative
- RS Stock No.:
- 854-514
- Mfr. Part No.:
- MSCSM330DUM07CD3NG
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | SiC Power Module | |
| Maximum Continuous Drain Current Id | 295A | |
| Maximum Drain Source Voltage Vds | 3.3kV | |
| Series | mSiC | |
| Mount Type | Heatsink | |
| Channel Mode | Enhancement Mode | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1918W | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | Half Bridge | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type SiC Power Module | ||
Maximum Continuous Drain Current Id 295A | ||
Maximum Drain Source Voltage Vds 3.3kV | ||
Series mSiC | ||
Mount Type Heatsink | ||
Channel Mode Enhancement Mode | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1918W | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration Half Bridge | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip silicon carbide power module combines dual common source functionality with high voltage capabilities, designed for efficient operation and superior performance in demanding applications.
Low R DS(on) ensures minimal power loss
Temperature-independent switching behaviour enhances reliability
Copper baseplate provides excellent thermal management
RoHS compliant for environmentally friendly operations
Related links
- Microchip Half Bridge mSiC N-Channel SiC Power Module 3300 V Enhancement Mode MSCSM330AM07CD3NG
- Microchip Half Bridge mSiC N-Channel SiC Power Module 3300 V Enhancement Mode MSCSM330AM07D3NG
- Microchip Half Bridge mSiC N-Channel SiC Power Module 3300 V Enhancement Mode MSCSM330DUM07D3NG
- Microchip Half Bridge mSiC N-Channel SiC Power Module 3300 V Enhancement Mode MSCSM330AM15D3NG
- Microchip Half Bridge mSiC N-Channel SiC Power Module 3300 V Enhancement Mode MSCSM330AM15CD3NG
- ROHM Half Bridge BSM N-Channel SiC Power Module 1200 V Enhancement, 4-Pin BSM120D12P2C005
- Microchip Half Bridge Phase Leg SiC MOSFET N channel-Channel MOSFET Modules 1200 V Enhancement
- Littelfuse N-Channel SiC Power Module 12 V Enhancement, 3-Pin TO-220 IXFP36N60X3
