Microchip Half Bridge mSiC N-Channel SiC Power Module, 295 A, 3.3 kV Enhancement Mode MSCSM330AM07CD3NG
- RS Stock No.:
- 854-512
- Mfr. Part No.:
- MSCSM330AM07CD3NG
- Manufacturer:
- Microchip
N
This image is representative of the product range
Subtotal (1 unit)*
MYR5,137.39
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,137.39 |
*price indicative
- RS Stock No.:
- 854-512
- Mfr. Part No.:
- MSCSM330AM07CD3NG
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | SiC Power Module | |
| Maximum Continuous Drain Current Id | 295A | |
| Maximum Drain Source Voltage Vds | 3.3kV | |
| Series | mSiC | |
| Mount Type | Heatsink | |
| Channel Mode | Enhancement Mode | |
| Maximum Power Dissipation Pd | 1918W | |
| Transistor Configuration | Half Bridge | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type SiC Power Module | ||
Maximum Continuous Drain Current Id 295A | ||
Maximum Drain Source Voltage Vds 3.3kV | ||
Series mSiC | ||
Mount Type Heatsink | ||
Channel Mode Enhancement Mode | ||
Maximum Power Dissipation Pd 1918W | ||
Transistor Configuration Half Bridge | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip silicon carbide power module excels in high-performance applications, delivering exceptional voltage handling and continuous drain current capabilities for demanding environments.
Robust thermal reliability ensures optimal performance at elevated temperatures
Integrated Schottky diode provides zero reverse recovery, enhancing switching behaviour
Designed with a Kelvin source configuration for simplified gate driving
Compact, isolated package allows direct mounting to heatsinks
Related links
- Microchip Half Bridge mSiC N-Channel SiC Power Module 3300 V Enhancement Mode MSCSM330DUM07CD3NG
- Microchip Half Bridge mSiC N-Channel SiC Power Module 3300 V Enhancement Mode MSCSM330AM07D3NG
- Microchip Half Bridge mSiC N-Channel SiC Power Module 3300 V Enhancement Mode MSCSM330DUM07D3NG
- Microchip Half Bridge mSiC N-Channel SiC Power Module 3300 V Enhancement Mode MSCSM330AM15D3NG
- Microchip Half Bridge mSiC N-Channel SiC Power Module 3300 V Enhancement Mode MSCSM330AM15CD3NG
- ROHM Half Bridge BSM N-Channel SiC Power Module 1200 V Enhancement, 4-Pin BSM120D12P2C005
- Microchip Half Bridge Phase Leg SiC MOSFET N channel-Channel MOSFET Modules 1200 V Enhancement
- Littelfuse N-Channel SiC Power Module 12 V Enhancement, 3-Pin TO-220 IXFP36N60X3
