Vishay MXP120A N channel-Channel MOSFET, 36 A, 1.2 kV Enhancement, 4-Pin TO-247AD MXP120A160SL-GE3
- RS Stock No.:
- 847-940
- Mfr. Part No.:
- MXP120A160SL-GE3
- Manufacturer:
- Vishay
N
Get a bulk buy discount
Add 10 more to save MYR164.70
View bulk pricing optionsSubtotal (1 unit)*
MYR43.34
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR43.34 | - |
| 10 - 49 | MYR26.87 | MYR164.70 |
| 50 - 99 | MYR16.28 | MYR1,353.00 |
| 100 + | MYR15.91 | MYR2,743.00 |
*price indicative
- RS Stock No.:
- 847-940
- Mfr. Part No.:
- MXP120A160SL-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N channel | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 36A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | MXP120A | |
| Package Type | TO-247AD | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 160mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Forward Voltage Vf | 4.7V | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 109W | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.21mm | |
| Width | 16.13mm | |
| Length | 23.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N channel | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 36A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series MXP120A | ||
Package Type TO-247AD | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 160mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 22V | ||
Forward Voltage Vf 4.7V | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 109W | ||
Maximum Operating Temperature 175°C | ||
Height 5.21mm | ||
Width 16.13mm | ||
Length 23.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay N-Channel SiC MOSFET delivers high efficiency and Rapid performance, making it Ideal for demanding applications in power management and energy control systems.
Fast switching speed optimises overall system performance
Short circuit withstand time of 2.5 μs enhances reliability
Rated for a maximum drain-source voltage of 1200 V ensures robust operation
Continuous drain current rating of 18 A supports extensive operational requirements
Minimal on-state resistance measured at 160 mOhm reduces energy loss
Related links
- Vishay MXP120A N channel-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247AD MXP120A250SE-T1GE3
- Vishay MXP120A N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247AD 3L
- Vishay MXP120A N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247AD 3L MXP120A080FW-GE3
- Vishay MaxSiC N-Channel MOSFET 1200 V N, 4-Pin TO-247AD MXP120A080SL-GE3
- Vishay MaxSiC N-Channel MOSFET 1200 V N, 4-Pin TO-247AD MXPQ120A080SL-GE3
- Vishay MaxSiC N-Channel MOSFET 1200 V N, 4-Pin TO-247AD MXP120A063SL-GE3
- Vishay MaxSiC N-Channel MOSFET 1200 V N, 4-Pin TO-247AD MXPQ120A063SL-GE3
- Vishay MXP N-Channel MOSFET 1200 V N, 3-Pin TO-247AD 3L MXPQ120A045SW-GE3
