Vishay MXP120A N channel-Channel MOSFET, 61 A, 1.2 kV Enhancement, 4-Pin TO-247AD MXP120A250SE-T1GE3
- RS Stock No.:
- 847-941
- Mfr. Part No.:
- MXP120A250SE-T1GE3
- Manufacturer:
- Vishay
N
Get a bulk buy discount
Add 10 more to save 37%
View bulk pricing optionsSubtotal (1 unit)*
MYR32.88
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR32.88 | - |
| 10 - 49 | MYR20.42 | 37% |
| 50 - 99 | MYR12.34 | 62% |
| 100 + | MYR12.09 | 63% |
*price indicative
- RS Stock No.:
- 847-941
- Mfr. Part No.:
- MXP120A250SE-T1GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N channel | |
| Maximum Continuous Drain Current Id | 61A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | MXP120A | |
| Package Type | TO-247AD | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 250mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 109W | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Forward Voltage Vf | 4.7V | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Maximum Operating Temperature | 175°C | |
| Length | 23.6mm | |
| Standards/Approvals | RoHS | |
| Width | 16.13mm | |
| Height | 5.21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N channel | ||
Maximum Continuous Drain Current Id 61A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series MXP120A | ||
Package Type TO-247AD | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 250mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 109W | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Forward Voltage Vf 4.7V | ||
Maximum Gate Source Voltage Vgs 22V | ||
Maximum Operating Temperature 175°C | ||
Length 23.6mm | ||
Standards/Approvals RoHS | ||
Width 16.13mm | ||
Height 5.21mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay N-Channel MOSFETs is designed for efficient switching applications, ensuring reliable operation in demanding environments.
Fast switching speed enhances system efficiency
Short circuit withstand time of 2.5 μs increases device reliability
Maximum power dissipation rating of 85 W supports high-performance applications
Drain-source voltage capability of 1200 V provides robust operation
Related links
- Vishay MXP120A N channel-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247AD MXP120A160SL-GE3
- Vishay MXP120A N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247AD 3L
- Vishay MXP120A N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247AD 3L MXP120A080FW-GE3
- Nexperia N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK PSMN011-60MSX
- IXYS HiperFET 61 A 4-Pin SOT-227 IXFN64N50P
- IXYS HiperFET 61 A 4-Pin SOT-227
- Vishay SIHH N-Channel MOSFET 650 V Enhancement, 4-Pin PowerPAK 8 x 8 SIHH085N60EF-T1GE3
- Vishay EF N-Channel MOSFET 650 V Enhancement, 4-Pin PowerPAK 8 x 8 SIHH186N60EF-T1GE3
