Vishay SQJ N-Channel Single MOSFETs, 268 A, 60 V Enhancement Mode, 8-Pin P SQJ160ELP-T1_GE3

N
Get a bulk buy discount

Add 10 more to save 35%

View bulk pricing options

Subtotal (1 unit)*

MYR11.52

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR11.52-
10 - 24MYR7.4835%
25 - 99MYR4.4661%
100 - 499MYR4.3262%
500 +MYR4.2463%

*price indicative

RS Stock No.:
829-352
Mfr. Part No.:
SQJ160ELP-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Single MOSFETs

Maximum Continuous Drain Current Id

268A

Maximum Drain Source Voltage Vds

60V

Package Type

P

Series

SQJ

Mount Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance Rds

0.00182Ω

Channel Mode

Enhancement Mode

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

91nC

Maximum Power Dissipation Pd

245W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

Width

4.9mm

Length

6.15mm

Height

1.04mm

Automotive Standard

No

COO (Country of Origin):
GB
The Vishay high-performance N-Channel MOSFET designed for automotive applications, ensuring reliability and efficiency in demanding environments.

TrenchFET technology enhances performance and reduces energy loss

AEC-Q101 qualified, ensuring compliance for automotive use

Extensive R and UIS testing guarantees robust functionality

Designed for high current capabilities with a maximum continuous drain current of 268 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy