ROHM P-Channel MOSFET, 36 A, -60 V, 8-Pin DFN3333T8LSAB RH7L04CBJFRATCB
- RS Stock No.:
- 780-663
- Mfr. Part No.:
- RH7L04CBJFRATCB
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR42.84
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2,490 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR4.284 | MYR42.84 |
| 100 - 490 | MYR3.77 | MYR37.70 |
| 500 + | MYR3.044 | MYR30.44 |
*price indicative
- RS Stock No.:
- 780-663
- Mfr. Part No.:
- RH7L04CBJFRATCB
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | P-Channel | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 36A | |
| Maximum Drain Source Voltage Vds | -60V | |
| Package Type | DFN3333T8LSAB | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 47Ω | |
| Typical Gate Charge Qg @ Vgs | 35nC | |
| Maximum Power Dissipation Pd | 62W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -10V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.1mm | |
| Length | 3.4mm | |
| Width | 3.4mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type P-Channel | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 36A | ||
Maximum Drain Source Voltage Vds -60V | ||
Package Type DFN3333T8LSAB | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 47Ω | ||
Typical Gate Charge Qg @ Vgs 35nC | ||
Maximum Power Dissipation Pd 62W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -10V | ||
Maximum Operating Temperature 175°C | ||
Height 1.1mm | ||
Length 3.4mm | ||
Width 3.4mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q101 | ||
The ROHM Power MOSFET delivers high-performance P-channel switching for automotive and industrial power management. This robust device is engineered for efficient power conversion and high-reliability load switching in demanding environments.
Drain to source voltage of 60 V
Continuous drain current of 36 A
P-channel transistor polarity
High-efficiency automotive power switching
Related links
- ROHM P-Channel MOSFET -30 V, 8-Pin DFN3333T8LSAB RH7E04BBJFRATCB
- ROHM N-Channel MOSFET 60 V, 8-Pin DFN3333T8LSAB RH7L03BBKFRATCB
- ROHM N-Channel MOSFET 60 V, 8-Pin DFN3333T8LSAB RH7L04CBLFRATCB
- ROHM N-Channel MOSFET 40 V, 8-Pin DFN3333T8LSAB RH7L04CBKFRATCB
- ROHM N-Channel MOSFET 40 V, 8-Pin DFN3333T8LSAB RH7G04BBKFRATCB
- ROHM N-Channel MOSFET 40 V, 8-Pin DFN3333T8LSAB RH7G04CBLFRATCB
- ROHM N-Channel MOSFET 40 V, 8-Pin DFN3333T8LSAB RH7G04DBKFRATCB
- ROHM N-Channel MOSFET 40 V, 8-Pin DFN3333T8LSAB RH7L04BBKFRATCB
