ROHM P-Channel MOSFET, 40 A, -30 V, 8-Pin DFN3333T8LSAB RH7E04BBJFRATCB
- RS Stock No.:
- 780-657
- Mfr. Part No.:
- RH7E04BBJFRATCB
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR25.05
FREE delivery for orders over RM 150.00
In Stock
- Plus 2,995 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR5.01 | MYR25.05 | - |
| 50 - 245 | MYR4.408 | MYR22.04 | 12% |
| 250 + | MYR3.558 | MYR17.79 | 28% |
*price indicative
- RS Stock No.:
- 780-657
- Mfr. Part No.:
- RH7E04BBJFRATCB
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | P-Channel | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | -30V | |
| Package Type | DFN3333T8LSAB | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 11.3Ω | |
| Typical Gate Charge Qg @ Vgs | 65nC | |
| Maximum Power Dissipation Pd | 75W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -10V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.1mm | |
| Width | 3.4mm | |
| Length | 3.4mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type P-Channel | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds -30V | ||
Package Type DFN3333T8LSAB | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 11.3Ω | ||
Typical Gate Charge Qg @ Vgs 65nC | ||
Maximum Power Dissipation Pd 75W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -10V | ||
Maximum Operating Temperature 175°C | ||
Height 1.1mm | ||
Width 3.4mm | ||
Length 3.4mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q101 | ||
The ROHM Power MOSFET delivers high-reliability P-channel switching for Advanced automotive and industrial power management. This robust device is engineered for ADAS and body control modules, ensuring efficient performance in high-temperature environments.
Drain-source voltage of -30 V
Continuous drain current of -40 A
7.5 mOhm typical on-resistance at -10 V
High power dissipation of 75 W
Related links
- ROHM P-Channel MOSFET -60 V, 8-Pin DFN3333T8LSAB RH7L04CBJFRATCB
- ROHM N-Channel MOSFET 40 V, 8-Pin DFN3333T8LSAB RH7L04CBKFRATCB
- ROHM N-Channel MOSFET 40 V, 8-Pin DFN3333T8LSAB RH7G04DBKFRATCB
- ROHM N-Channel MOSFET 40 V, 8-Pin DFN3333T8LSAB RH7L04BBKFRATCB
- ROHM N-Channel MOSFET 40 V, 8-Pin DFN3333T8LSAB RH7G04BBKFRATCB
- ROHM N-Channel MOSFET 40 V, 8-Pin DFN3333T8LSAB RH7G04CBLFRATCB
- ROHM N-Channel MOSFET 60 V, 8-Pin DFN3333T8LSAB RH7L04CBLFRATCB
- ROHM N-Channel MOSFET 100 V, 8-Pin DFN3333T8LSAB RH7P04BBKFRATCB
