ROHM N-Channel MOSFET, 40 A, 40 V, 8-Pin DFN3333T8LSAB RH7G04CBLFRATCB

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR47.16

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Tape*
10 - 90MYR4.716MYR47.16
100 - 490MYR4.152MYR41.52
500 +MYR3.344MYR33.44

*price indicative

Packaging Options:
RS Stock No.:
780-659
Mfr. Part No.:
RH7G04CBLFRATCB
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

40V

Package Type

DFN3333T8LSAB

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

8.7Ω

Maximum Gate Source Voltage Vgs

10V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

17.7nC

Maximum Power Dissipation Pd

62W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

Width

3.4mm

Height

1.1mm

Length

3.4mm

Automotive Standard

AEC-Q101

The ROHM Power MOSFET delivers high-performance N-channel switching for automotive power management. This robust device is engineered for ADAS and body control modules, ensuring efficient performance in high-temperature environments up to 175°C.

Drain-source voltage of 40 V

Continuous drain current of 40 A

5.8 mOhm maximum on-resistance

High power dissipation of 62 W

Related links