Vishay SIR4156LDP Type N-Channel Single MOSFETs, 25.7 A, 100 V Enhancement, 8-Pin PowerPAK

This image is representative of the product range

Bulk discount available

Subtotal (1 tape of 1 unit)*

MYR3.19

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
1 - 24MYR3.19
25 - 99MYR3.13
100 - 499MYR3.06
500 - 999MYR2.61
1000 +MYR2.41

*price indicative

RS Stock No.:
653-191
Mfr. Part No.:
SIR4156LDP-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single MOSFETs

Channel Type

Type N

Maximum Continuous Drain Current Id

25.7A

Maximum Drain Source Voltage Vds

100V

Series

SIR4156LDP

Package Type

PowerPAK

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.033Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

±20 V

Maximum Power Dissipation Pd

43W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

8.8nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

6.15mm

Width

5.15 mm

Height

1.72mm

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay N-channel MOSFET designed for high-efficiency switching in Compact power systems. It supports up to 100 V drain-source voltage. Packaged in PowerPAK SO-8, it utilizes TrenchFET Gen IV technology to deliver low RDS(on), fast switching, and optimized thermal performance.

Pb Free

Halogen free

RoHS compliant

Related links