Carlo Gavazzi Relay, 3 Phase, SPDT, Plug-in, 48V ac

N

Subtotal (1 unit)*

MYR830.80

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR830.80

*price indicative

RS Stock No.:
832-101
Mfr. Part No.:
PUB01CD48500V
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Relay

Function

Undervoltage

Electrical Phase

3

Contact Configuration

SPDT

Mount Type

Plug-in

Power Consumption

4VA

Switching Voltage

24V dc

Terminal Type

Screw

IP Rating

IP20

Supply AC Voltage

48V ac

Minimum Operating Temperature

-20°C

Contact Current

8A

Maximum Operating Temperature

60°C

Series

PUB01

Length

99.5mm

Width

22.5mm

Height

83.5mm

COO (Country of Origin):
IT
The Carlo Gavazzi monitoring relays designed to ensure reliable performance. These devices focus on accurately monitoring AC and DC voltage levels, catering to various operational needs within electrical systems.

Selectable measuring ranges from 2 to 500 V AC/DC for versatile usage

Adjustable hysteresis and delay functions enhance customisation for specific applications

Equipped with LED indicators for real-time status of relay, alarm, and power supply

DIN-rail or plug-in mounting options provide flexible installation choices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy