Carlo Gavazzi Relay, 3 Phase, SPDT, Plug-in, 480V ac

N

Subtotal (1 unit)*

MYR1,011.79

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,011.79

*price indicative

RS Stock No.:
832-097
Mfr. Part No.:
PPB01CM48W4
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Relay

Function

Undervoltage

Electrical Phase

3

Contact Configuration

SPDT

Mount Type

Plug-in

Switching Voltage

24V dc

Power Consumption

2.5VA

Terminal Type

Plug-In

IP Rating

IP20

Minimum Operating Temperature

-20°C

Supply AC Voltage

480V ac

Contact Current

8A

Maximum Operating Temperature

60°C

Series

PPB01

Height

80mm

Length

94mm

Width

36mm

COO (Country of Origin):
IT
The Carlo Gavazzi 3-Phase voltage monitoring relay designed for reliable performance in dynamic systems, ensuring effective supervision of phase loss and voltage variations Crucial for operational integrity.

Wide operational voltage ranges from 208 to 480 VAC

Adjustable voltage and time delay settings to mitigate false alarms

Clear LED indicators for Rapid status and troubleshooting insight

Available in DIN-rail and Plug-in mounting options

Ultra-high harmonic immunity, Ideal for demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy