Carlo Gavazzi Relay, 3 Phase, SPDT, DIN Rail, 480V ac

N

Subtotal (1 unit)*

MYR639.60

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR639.60

*price indicative

RS Stock No.:
805-427
Mfr. Part No.:
DPA52CM44HVAC
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Relay

Electrical Phase

3

Contact Configuration

SPDT

Mount Type

DIN Rail

Power Consumption

2.5VA

Switching Voltage

250V ac

Terminal Type

Screw

IP Rating

IP20

Supply AC Voltage

480V ac

Minimum Operating Temperature

-20°C

Contact Current

5A

Maximum Operating Temperature

60°C

Series

DPA5

Standards/Approvals

CE

Height

81mm

Length

67.2mm

Width

17.5mm

COO (Country of Origin):
CN
The Carlo Gavazzi monitoring relay designed for 3-phase voltage monitoring, ensuring reliable detection of phase loss and sequence integrity to protect systems operating within a diverse voltage range.

Wide operating voltage range from 208 to 480 VAC

Designed for HVAC applications, meeting IEC standards for flammable refrigerants

Quick troubleshooting with output and status LED indication

Regenerated voltage detection for effective phase loss detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy