Carlo Gavazzi Relay, 3 Phase, SPDT, DIN Rail, 690V ac
- RS Stock No.:
- 805-425
- Mfr. Part No.:
- DPA01CM69HVAC
- Manufacturer:
- Carlo Gavazzi
N
This image is representative of the product range
Subtotal (1 unit)*
MYR810.00
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR810.00 |
*price indicative
- RS Stock No.:
- 805-425
- Mfr. Part No.:
- DPA01CM69HVAC
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 10VA | |
| Switching Voltage | 250V ac | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 690V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 8A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Width | 22.5mm | |
| Length | 99mm | |
| Series | DPA | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Relay | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 10VA | ||
Switching Voltage 250V ac | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 690V ac | ||
Minimum Operating Temperature -20°C | ||
Contact Current 8A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Width 22.5mm | ||
Length 99mm | ||
Series DPA | ||
Height 80mm | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi voltage monitoring relay designed to continuously track 3-phase mains systems for phase loss and sequence integrity, enhancing operational reliability in electrical frameworks.
Operates across a wide voltage range of 600 to 690VAC
Complies with IEC 60335-2-40 for use with A3 flammable refrigerants
Features LEDs for immediate output and status indications
Equipped with regenerated voltage detection to identify phase loss during operation
Related links
- Carlo Gavazzi Relay SPDT 480V ac
- Carlo Gavazzi Relay SPDT 600V ac
- Carlo Gavazzi Relay 550 V ac Monitor Range DIN Rail, 480V ac
- Carlo Gavazzi Relay SPDT 1A to 10A, 230V ac
- Carlo Gavazzi Relay SPDT 10mA to 500mA, 48V ac
- Carlo Gavazzi Relay SPDT 10mA to 50mA, 230V ac
- Siemens Monitoring Relay 160/760 V ac Monitor Range DIN Rail, 690V ac
- Carlo Gavazzi Monitoring Relay 323/550 V ac Monitor Range DIN Rail, 0V ac 24 V dc
