Vishay 4.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole

This image is representative of the product range

Subtotal (1 pack of 50 units)*

MYR26.10

Add to Basket
Select or type quantity
Last RS stock
  • 750 left, ready to ship from another location
  • Final 14,950 unit(s) shipping from 29 December 2025
Units
Per Unit
Per Pack*
50 +MYR0.522MYR26.10

*price indicative

RS Stock No.:
736-8823
Mfr. Part No.:
K472K15X7RF5TH5V
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4.7nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

4 x 2.5 x 4mm

Length

4mm

Depth

2.5mm

Height

4mm

Series

K472K

Terminal Type

Radial

Lead Spacing

5 mm

Mono Kap Dipped Radial Capacitor


X7R dielectric
Conformally coated
Radial package

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Related links