Vishay 4.7 nF Multilayer Ceramic Capacitor, 200 V V, ±5 %, Through Hole Radial

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

MYR20.90

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,950 unit(s), ready to ship from another location
Units
Per Unit
Per Pack*
10 - 1240MYR2.09MYR20.90
1250 - 2490MYR2.017MYR20.17
2500 +MYR1.916MYR19.16

*price indicative

RS Stock No.:
210-7821
Mfr. Part No.:
K472J20C0GK53H5G
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4.7nF

Product Type

Multilayer Ceramic Capacitor

Voltage

200 V

Packaging

Bulk

Mount Type

Through Hole

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Radial

Seated Plane Height

2.6mm

Minimum Operating Temperature

-55°C

Series

K.G

Standards/Approvals

UL, RoHS, EN, IEC, EIA

Width

3.8 mm

Height

3.8mm

Lead Spacing

5mm

Maximum Operating Temperature

160°C

Lead Diameter

0.5mm

COO (Country of Origin):
CN
The Vishay K…G series radial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These radial ceramic capacitor have a capacitance of 4700pF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 5 % tolerance.

High capacitance with small size

Radial mounting style

Crimp and straight lead styles

Parts compliant with ELV directive

Related links