Vishay 4.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 172-7911
- Mfr. Part No.:
- K472K15X7RF5TH5V
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 4000 units)*
MYR1,324.00
FREE delivery for orders over RM 500.00
Last RS stock
- Final 12,000 unit(s), ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | MYR0.331 | MYR1,324.00 |
| 8000 - 12000 | MYR0.324 | MYR1,296.00 |
| 16000 + | MYR0.318 | MYR1,272.00 |
*price indicative
- RS Stock No.:
- 172-7911
- Mfr. Part No.:
- K472K15X7RF5TH5V
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 4.7nF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 4 x 2.5 x 4mm | |
| Length | 4mm | |
| Depth | 2.5mm | |
| Height | 4mm | |
| Series | K472K | |
| Lead Spacing | 5 mm | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 4.7nF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 4 x 2.5 x 4mm | ||
Length 4mm | ||
Depth 2.5mm | ||
Height 4mm | ||
Series K472K | ||
Lead Spacing 5 mm | ||
Terminal Type Radial | ||
- COO (Country of Origin):
- CN
Mono Kap Dipped Radial Capacitor
X7R dielectric
Conformally coated
Radial package
Conformally coated
Radial package
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- Vishay 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Murata 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Vishay 4.7nF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
