Vishay 4.7 nF Multilayer Ceramic Capacitor, 50 V V, 10 %, Through Hole Radial

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 5000 units)*

MYR2,995.00

MYR2,995.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
5000 - 5000MYR0.599MYR2,995.00
10000 - 15000MYR0.585MYR2,925.00
20000 +MYR0.575MYR2,875.00

*price indicative

RS Stock No.:
210-7822
Mfr. Part No.:
K472K15X7RF53H5G
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7nF

Voltage

50 V

Mount Type

Through Hole

Packaging

Bulk

Dielectric

X7R

Tolerance

10 %

Automotive Standard

AEC-Q200

Termination Type

Radial

Seated Plane Height

2.6mm

Minimum Operating Temperature

-55°C

Series

K.G

Width

3.8 mm

Height

3.8mm

Standards/Approvals

RoHS, EN, EIA, UL, IEC

Lead Spacing

5mm

Maximum Operating Temperature

160°C

Lead Diameter

0.5mm

COO (Country of Origin):
CN
The Vishay K…G series radial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These radial ceramic capacitor have a capacitance of 4700pF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 10 % tolerance.

High capacitance with small size

Radial mounting style

Crimp and straight lead styles

Parts compliant with ELV directive

Related links