Wurth Elektronik 150 pF Surface Mount Ceramic Capacitor, 25V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

MYR23.60

Add to Basket
Select or type quantity
In Stock
  • 9,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
50 - 450MYR0.472MYR23.60
500 - 2450MYR0.416MYR20.80
2500 - 4950MYR0.372MYR18.60
5000 +MYR0.296MYR14.80

*price indicative

Packaging Options:
RS Stock No.:
486-008
Mfr. Part No.:
885012005047
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

150pF

Product Type

Surface Mount Ceramic Capacitor

Voltage

25V

Packaging

Tape & Reel

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Width

500μm

Standards/Approvals

RoHS, REACH

Height

500μm

Length

1mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy