Wurth Elektronik 150 pF Surface Mount Ceramic Capacitor, 50V, ±5 %

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save MYR37.80

View bulk pricing options

Subtotal (1 tape of 2 units)*

MYR31.63

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
2 - 18MYR15.815MYR31.63-
20 - 98MYR13.925MYR27.85MYR37.80
100 - 198MYR12.49MYR24.98MYR332.50
200 +MYR9.885MYR19.77MYR1,186.00

*price indicative

Packaging Options:
RS Stock No.:
486-228
Distrelec Article No.:
304-65-901
Mfr. Part No.:
885012009012
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

150pF

Product Type

Surface Mount Ceramic Capacitor

Voltage

50V

Packaging

Tape & Reel

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Length

3.2mm

Standards/Approvals

RoHS, REACH

Width

2.5mm

Height

950μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy