Wurth Elektronik 150 pF Surface Mount Ceramic Capacitor, 25V, ±10 %
- RS Stock No.:
- 484-588
- Distrelec Article No.:
- 304-46-934
- Mfr. Part No.:
- 885012206054
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
MYR23.20
FREE delivery for orders over RM 150.00
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | MYR0.464 | MYR23.20 | - |
| 500 - 2450 | MYR0.407 | MYR20.35 | 12% |
| 2500 - 4950 | MYR0.366 | MYR18.30 | 21% |
| 5000 + | MYR0.29 | MYR14.50 | 37% |
*price indicative
- RS Stock No.:
- 484-588
- Distrelec Article No.:
- 304-46-934
- Mfr. Part No.:
- 885012206054
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 150pF | |
| Product Type | Surface Mount Ceramic Capacitor | |
| Voltage | 25V | |
| Packaging | Tape & Reel | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Height | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 150pF | ||
Product Type Surface Mount Ceramic Capacitor | ||
Voltage 25V | ||
Packaging Tape & Reel | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Height 800μm | ||
Length 1.6mm | ||
Standards/Approvals REACH, RoHS | ||
Width 800μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 150 pF Surface Mount Ceramic Capacitor, 25V
- Wurth Elektronik 150 pF Surface Mount Ceramic Capacitor, 10V
- Wurth Elektronik 150 pF Surface Mount Ceramic Capacitor, 16V
- Wurth Elektronik 150 pF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 150 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 150 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 150 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 150 pF Multilayer Ceramic Capacitor ±10 %, Surface
