Wurth Elektronik 150 pF Surface Mount Ceramic Capacitor, 16V

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 11%

View bulk pricing options

Subtotal (1 tape of 50 units)*

MYR23.60

Add to Basket
Select or type quantity
In Stock
  • 9,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
50 - 450MYR0.472MYR23.60-
500 - 2450MYR0.416MYR20.8011%
2500 - 4950MYR0.372MYR18.6021%
5000 +MYR0.296MYR14.8037%

*price indicative

Packaging Options:
RS Stock No.:
486-001
Mfr. Part No.:
885012005032
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Ceramic Capacitor

Capacitance

150pF

Voltage

16V

Packaging

Tape & Reel

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Standards/Approvals

REACH, RoHS

Width

500μm

Height

500μm

Length

1mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy